Cree XLamp® XM-L EasyWhite™ LEDsCree XLamp® XM-L EasyWhite™ LEDs combine high light output and the small footprint of the existing XM-L package with Cree's EasyWhite color temperatures to provide an LED that is optimized for small-form-factor directional lighting. These LEDs eliminate chromaticity binning and deliver the consistent color and high efficacy light output of a multi-die LED in the compact XM-L footprint. Cree XLamp® XM-L EasyWhite™ LEDs are ideal for lighting applications where moderate to high luminous flux output is required from a single, small point source.
Features: XM-L EasyWhite LEDs
- Available in 4-step and 2-step EasyWhite bins at 2,700K, 3,000K, 3,500K, 4,000K CCT
- Wide range operating current: up to 2A @ 6V
- 85°C binning and characterization
- Available in 6V and 12V versions
- Low thermal resistance: 2.5°C/W
- Wide viewing angle: 115°
- Wide variety of CRI choices: standard CRI
as well as 80, 85, 90 minimum CRI - Electrically neutral thermal path
- Unlimited floor life at ≤ 30ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C
Electrical Characteristics
- Thermal Resistance, junction to solder point: 2.5⁰C/W typ
- Temperature coefficient of voltage (6V): -6.0mV/⁰C
- Temperature coefficient of voltage (12V): -12.0mV/⁰C
- Reverse Current (6V, 12V): -0.1mA max
- Reverse Voltage (6V, 12V): 5V max
- LED junction temperature: 150ºC
|
|