|
|
ASMT-Ax30 3W Power LED Light SourceThe Avago Technologies ASMT-Ax30 3W Power LED Light Source is a series of high performance 3W LEDs designed to handle high thermal and high driving current. The low profile package design of the ASMT-Ax30 3W Power LED Light Source makes these high power LEDs suitable for a wide variety of applications, especially ones in which height is a constraint. The Avago Technologies ASMT-Ax30 Power LED Light Source features high current operation, long operation life, and a wide viewing angle (140°). This Avago Power LED series is ideal for a variety of applications, including architectural lighting, channel backlighting, contour lighting, retail display lighting, and more. FOr your diverse design needs, Avago also offers the ASMT-Ax00 1W High Power LED Light Source.
|  |
Features
- Available in Red, Red Orange, Amber, Blue, Royal Blue, Green, Cool White, Neutral White, and Warm White color
- Energy efficient
- Exposed metal slug for excellent heat transfer
- Compatible with reflow soldering process
- High current operation
- Long operation life
- Wide viewing angle at 140°
- Silicone encapsulation
- Non-ESD sensitive (threshold > 16 kV)
- MSL 2a products
| Applications
- Architectural lighting
- Channel backlighting
- Contour lighting
- Retail Display lighting
- Decorative lighting
- Garden lighting
- Safety, exit, and emergency signs lighting
- Specialty lighting
- Task lighting

| Package Dimensions ASMT-Ax30 Device Selection GuidePart Number
| Color
| Test Current (mA)
| Min. lm / mW
| Typ. lm / mW
| Max. lm / mW
| Dice Technology
| ASMT-AR30-ARR00
| Red
| 350
| 39.8
| 45.0
| 51.7
| AllnGaP
| ASMT-AH30-ARR00
| Red Orange
| 350
| 39.8
| 45.0
| 51.7
| AllnGaP
| ASMT-AA30-ARS00
| Amber
| 350
| 39.8
| 48.0
| 67.2
| AllnGaP
|
|