|
|
 |  |
|
|
The Sharp Microelectronics Zenigata LED lighting module provides ease of drop-in integration that saves time in development of innovative designs. The Zenigata comes in a compact 18 mm x 18 mm package and provides 350 mA forward current, 3.5 watts light output, and typical luminous flux of around 200 lumens. This high brightness Sharp Microelectronics LED module is suited for a variety of lighting applications, including general lighting/illumination, residential home lighting, commercial building lighting, and industrial lighting. |
Product Features:
- Highest power efficiency up to 80lm / Watt
- High output up to 540 lm (IF 640mA / VF 10.5V) 540lm-Series
- High output up to 280 lm (IF 360mA / VF 10.5V) 280lm-Series
- CRI Value up to 90
- Thin / Lightweight / Compact 18 x 18 x 2.0 mm
- Multiple Chip LED with only two terminal connection for ease of installation
- Long Lifetime: 40.000 h @ 80°C operation
- Operating temperature range: -30 to +90° C
- Four different color options available
- "High Color Rendering" White
Zenigata Color Options/Line up LED Lighting Module 280lm Series: Model Number
| LED Color
| Color Temp. [K]
|
Color Range Coordinates
[CIE 1931]
| Luminous Flux [lm]
| Color Rendering Index [Typ.]
| Luminescence Efficiency [lm/W]
| | X | Y |
|
| | GW5BWC15L02 | Normal White
| 5000
| 0,35 | 0,35
| 280
| 60
| 76
| | GW5BDC15L02 | Warm White (Tungsten)
| 2800
| 0,45
| 0,41
| 200
| 69
| 54
| | GW5BNC15L02 | High Color Rendering White
| 5000
| 0,35
| 0,35
| 190
| 90
| 51
| | GW5BNC15L12 | High Color Rendering White
| 6500
| 0,31
| 0,32
| 190
| 89
| 51
|
|
|