United States United States
Please confirm your currency selection:



Yamaichi Electronics Logo


Yamaichi QFP IC Sockets

The Yamaichi QFP IC Sockets are available in more than 26 formats with 44 to 240 pins to fit most standard semiconductor models offered by a wide range of manufacturers. Because the space required for the Yamaichi QFP IC Sockets corresponds to that required by the semiconductor , changes to the PC-board layout after the testing stage are no longer needed. These SMT -style sockets can be easily installed by bolting the engaging top frame. Available with positioning pins to secure the socket before soldering.


Features
  • Available Sockets and Emulation - Adapter Combinations
  • More than 26 different formats with pin count from 44 pins to 240 pins
  • RoHS Compliant

Materials and Finish
  • Housing: Polyphenylenesulfide (PPS) glass filled UL94V-0
  • Contact: Beryllium Copper (BeCu)
  • Plating: Au 0.3μm min. over 2.5 ~ 4.5μm Ni = B5
Specifications
  • Insulation Resistance: 500MΩ at 150V DC
  • Withstanding Voltage: 100Veff to 700Veff for 1 minute
  • Contact Resistance: 30mΩ max. at 10mA/ 20mV
  • Operating Temp. Range: -25°C to +85°C
  • Reflow-soldering Temp.: 220°C for 60 seconds
  • Mating Cycles: 20 insertions maximum
  • Solvent Durability: Freon
  • Allowable Torque (max.):
    • for 1-time screw connection = max 0.147 Nm
    • for repetitive screw connection = min 0.078 Nm max 0.098 Nm

Part Number Pitch Pin Count Dimensions (mm)
IC149-044-052-B5 0.80 mm 44 10.0 x 10.0
IC149-064-075-B5 0.50 mm 64 10.4 x 10.4
IC149-064-008-B5 0.80 mm 64 14.0 x 14.0
IC149-080-030-B5 0.50 mm 80 12.0 x 12.0
IC149-080-017-B5 0.65 mm 80 14.0 x 14.0
IC149-080-012-B5 0.80 mm 80 14.0 x 20.0
IC149-100-025-B5 0.50 mm 100 14.0 x 14.0
IC149-100-014-B5 0.65 mm 100 14.0 x 20.0
IC149-112-042-B5 0.65 mm 112 20.0 x 20.0
IC149-144-045-B5 0.50 mm 144 20.0 x 20.0
IC149-176-066-B5 0.50 mm 176 24.0 x 24.0
IC149-208-061-B5 0.50 mm 208 28.0 x 28.0

  • Yamaichi Electronics
  • Interconnects|IC & Component Sockets