United States United States
Please confirm your currency selection:


TE Connectivity Modular Dual Barrier Terminal Blocks

TE Connectivity

Modular Dual Barrier Terminal Blocks

The TE Connectivity Modular Dual Barrier Terminal Blocks offer a dual barrier in a single row and are molded in both two and three position housings with dovetail interlocking features to allow users to build blocks up to 16 positions, without losing the 0.235-inch centerline spacing, using only two part numbers. TE Connectivity Modular Dual Barrier Terminal Blocks feature a screw termination, UL 94V-0 rated black housing, and are ideal for commercial and industrial equipment where field wiring of devices is necessary.

Key Features
  • Modular design, 2 and 3 position housings with interlocking features
  • Screw termination
  • 0.325 inch centerline spacing
  • UL 94V-O rated housing, black
  • Nickel plated steel screws

Applications
  • Commercial and industrial equipment where field wiring of devices is necessary
  • Power supplies
  • Industrial controls
  • HVAC control boards
  • Security & alarm controls

Specifications
  • Electrical - UL rated for 15 amps, 300 volts operating current
  • Materials - UL94V-0 rated Polyamide
  • Contacts - tin over nickel plated copper alloy
  • Mechanical - suggested screw torque is 12 in-lbs, operating temperatures are -40º to 105ºC.
Product Dimensions




  • TE Connectivity
  • Interconnects|Terminal Blocks