United States United States
Please confirm your currency selection:



TE Connectivity SFP+ Cable Assemblies




Applications:

  • Storage
  • Servers
  • Networking
  • Switches
  • Routers
  • Hubs
  • Network Interface Cards (NICs)

TE Connectivity offers the SFP+ Cable Assembly that extends the use of the SFP interconnect up to 10Gb/s. This system meets the performance requirements of SFF specification SFF-8431 and supports 8G Fiber Channel and 10G Ethernet applications. Applications include storage, servers, networking, switches, routers, hubs, and NICs.

Key Features and Benefits:

  • SFP+ interconnect system supports data rates of 10 Gb/s
  • Connector designed to support 10Gb/s+ signal speeds, backward compatible with SFP
  • Both EMI spring and gasket options for cages provide excellent shielding
  • All cage configurations are offered with lightpipes for LED applications
  • Heatsink optional for single port cages
  • Cages are available for PCI card applications (one degree mounting angle)
  • Cages accommodate belly-to-belly mounting
  • Stacked cages include integrated high speed connector using patented "clicklet" construction
  • Active and passive copper cable assemblies provide a cost-effective solution for short reach applications

Product Matrix

Buy
Data Sheet
AWG
Length
571-2032237-1 571-2032237-1 24 0.5m
571-2032237-2 571-2032237-2 24 1m
571-2032237-4 571-2032237-4 24 3m
571-2032237-6 571-2032237-6 24 5m
571-2032237-8 571-2032237-8 24 7m
  • TE Connectivity
  • Interconnects|Connector-I/O