United States United States
Please confirm your currency selection:



TE Connectivity PolyZen™ Protection Devices for USB 3.0

TE Connectivity has expanded its PolyZen™ product portfolio with the new ZEN059V130A24LS Zener diode device. This TE Connectivity integrated device offers complete circuit protection for electronics with USB ports and meets USB 3.0 Suspend Mode power-consumption requirements. PolyZen devices are polymer-enhanced Zener diodes that help provide coordinated protection against damage caused by overvoltage, overcurrent, and ESD transients in a single package. The TE Connectivity PolyZen ZEN059V130A24LS combines high power-absorption capabilities with low Vz (Zener voltage) and low power consumption. With a Vz below 6 volts, the device helps protect sensitive downstream electronics, and its low 5V power consumption meets USB 3.0 Suspend Mode requirements. For USB 3.0 devices, the PolyZen ZEN059V130A24LS can be placed on the USB input port, the Powered-B plug, or any supplementary power port. The new device offers designers the simplicity of a high-power clamping diode while obviating the need for significant heat sinking.

TE Connectivity ZEN059V130A24LS Benefits
  • Stable Zener diode helps shield downstream electronics from overvoltage and reverse bias
  • PTC trip events help to protect the Zener diode and extend its power handling capability
  • Analog nature of trip events minimizes upstream inductive spikes
  • Minimal power dissipation requirements
  • Single component placement
TE Connectivity ZEN059V130A24LS Features
  • Meets USB suspend mode current requirement - 500μA (typ) @ 5.0V
  • Overvoltage transient suppression
  • Stable VZ vs fault current
  • Time delayed, overvoltage trip
  • Time delayed, reverse bias trip
  • Multi-Watt power handling capability
  • Integrated device construction
  • RoHS Compliant and Halogen Free
TE Connectivity ZEN059V130A24LS Applications
  • USB 2.0/3.0 powered consumer electronics, external hard disk drives and solid state devices
  • DC power port protection in systems using barrel jacks for power input
  • DC power port protection in portable electronics and navigation devices
  • DC output voltage regulation
  • USB 3.0 hubs and adapter cards
  • Laptops and desktop PCs
TE Connectivity ZEN059V130A24LS USB 2.0 Application Diagram
Tyco Raychem ZEN059V130A24LS USB 2.0 Application Diagram
TE Connectivity ZEN059V130A24LS USB 3.0 Application Diagram
Tyco Raychem ZEN059V130A24LS USB 3.0 Application Diagram

  • TE Connectivity
  • Interconnects|USB|Semiconductors|Discrete Semiconductors|Diodes & Rectifiers