United States United States
Please confirm your currency selection:


TE Connectivity / AMP LED Lighting Connectors



New Connector for Lighting Strips

View Products List

Buy



TE Connectivity LED Lighting Connectors

The hermaphroditic blade and receptacle connector is a new SMT connector intended for use with in-line board-to-board applications. The hermaphroditic blade and receptacle connectors are available in 2, 4 and 6 position configurations.

The new in-line connector from TE Connectivity is designed to make connecting of aluminum-clad printed circuit boards for LED lighting applications that include lighting controls and LED light modules faster and easier. The low-profile surface-mount connector, available in two, four, and six positions, uses a hermaphroditic blade and receptacle design to allow LED printed circuit board strips to be joined with more flexibility than with traditional post-and-receptacle headers. Connections can be made by sliding the two boards together horizontally or vertically. The unique capability to slide the two boards together vertically makes replacement of a board in mid-strip easier by lifting up the strip to be replaced and lowering in the new one.

The new connector features a flexible mating engagement allowance of 2.5 mm horizontally and 1.1 mm vertically to accommodate variations in the mounting of the pc boards. It also permits right-angle mating of the boards.

The hermaphroditic design results in only one part to be inventoried and simplifies design by allowing the same footprint on both ends of the strip. The liquid-crystal polymer housings are available either tape or reel mounted, are compatible with vacuum pick-and-place equipment and reflow soldering, and feature a low, space-saving profile of only 3.2 mm. They have a 5 A current rating. Materials are RoHS compliant.

Product Features:
  • Connector mates to itself
  • Single part to be stocked
  • Mates and unmates horizontally and vertically
  • Can be articulated from 90 to 180 degrees
  • Tape and reel packaging
  • Low profile flat surface allows for vacuum pick up


Applications:
  • LED lighting modules
  • Incandescent lighting strips
  • Channel lettering


  • TE Connectivity
  • Lighting
  • Interconnects|Connector-Rectangular|Lighting Connectors|Optoelectronics|LEDs