United States United States
Please confirm your currency selection:



TE Connectivity
Board to Board Screw-Down Jumper Assembly
2-position connectors for LED applications

The TE Connectivity Board to Board Screw-Down Jumper Assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards. Featuring a 2-position connection assembly that fits onto a 16.50mm wide PCB which is secured via a screw to the heat sink (or base), ensuring the connector assembly's contacts are fully seated against the PCB pads. The TE Connectivity Board to Board Screw-down Jumper Assembly is suitable for T8-T12 fluorescent retrofit LED bulbs, LED lighting strips and controls, and channel lettering.



TE Connectivity Board-to-Board Jumper Assembly










View Products List

Description
The board-to-board, screw down jumper assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards.

Applications
T8-T12 fluorescent retrofit LED bulbs
LED lighting strips
LED lighting controls
Channel lettering

Electrical
Operating Current: 5 AMPS
Operating Voltage: 250VAC/250VDC
Dielectric Withstanding Voltage: 1500 VAC

Materials
Contacts: Tin plated copper alloy
Housing: UL 94 V0 Thermoplastic
ETL Recognized, File No. 3178692CRT-001 to UL (1977)

Mechanical
Operating Temperature: -40ºC to 105ºC
Mating Cycles: 10
Screw down torques: 0.11Nm [0.97 Lb-ln] max

Standards and Specs
114-13260: Screw Down Jumper Assembly Application Specification
108-2392: Screw Down Jumper Assembly Product Specification


Key Features

  • 2 position connection assembly
  • Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
  • Connector assembly fits onto 16.50mm [.650] wide printed circuit board
  • 7.0mm [.276] printed circuit board spacing
  • Registration features in connector assembly align with printed circuit board cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base
  • #6 screw should be zinc plated or have equivalent protective coating to prevent corrosion
  • Customer supplied #6 screw
  • Tube packaged assemblies
  • RoHS compliant


Associated Products:
End Cap Covers and SMT Assembly









Product Dimensions







  • TE Connectivity
  • Lighting
  • Interconnects|Lighting Connectors