United States United States
Please confirm your currency selection:




The Inverted SMT Thru-Board Connector provides a means to bring power from the underside of an FR4 or aluminum-clad pc board, eliminating issues of dressing wires on the top side of LED boards . The 2-position through 6-position connector utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard TE Connectivity Mini CT connectors. The inverted design allows simpler assembly and installation of solid-state LED lighting in architectural, residential and commercial applications. TheTE Connectivity Mini CT connector is rated for 3 amps per contact, on 24 AWG wire.

With a space-saving low-profile design and rounded corners to minimize shadowing, the connector fits through a hole or notch in the board.

High-temperature materials allow the connector to be reflow soldered, while a flat top surface provides compatibility with vacuum pickup. The connector uses surface-mount hold-downs to provide stability during mating and un-mating. With UL Recognition and CSA Certification, the connector meets the requirements of UL 1977, File No. E28476.

    Features
  • Low profile design
  • Rounded corners to minimize shadowing
  • Connector is positioned through cutout or notch in printed circuit board
  • Surface mount hold-downs provide stability during mating and unmating
  • Eliminates wire dress management issues with discrete wire leads around the surface of the LED p.c. board
  • Accepts TE 2 position AMP Mini CT connector
  • High temperature material for reflow processing
  • Flat top surface allows for vacuum pick up
  • Tape and reel packaging for high speed SMT processing
  • RoHS compliant

    Specifications

  • Materials
    • Housing: UL 94 VO rated high temperature resistant thermoplastic
    • Contacts: Tin over nickel plated copper alloy
  • Environmental Specifications
    • Operating Temperature: -30ºC to +105ºC
  • Electrical Specifications
    • Operating Voltage: 50VAC / 50VDC
    • Current Rating:
      • #24 AWG - 3A
      • #26 AWG - 2.5A
      • #28 AWG - 1.5A
  • Standards & Specifications
    • UL: UL 1977
    • Inverted SMT Thru Board Connector Design Objectives: 108-2367
    • Inverted SMT Thru Board Connector Application Specification: 114-13245
    • AMP Mini CT Connector Product Specification: 108-60025
    • AMP Mini CT Connector Product Specification: 114-5245



View Product List

Additional Resources:
Datasheet
Product Guide
Design Objectives
Application Specifications
TE Lighting

    Applications
  • Commercial, Residential, Architectural
  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections beneath the printed circuit board

Associated Product:
CT Cable Assemblies



/eNews



  • TE Connectivity
  • Lighting
  • Interconnects|Connector-SMT, FFC/FPC|Lighting Connectors|Optoelectronics|LEDs