|
|
TE Connectivity's Industrial Mini I/O Connectors are small, compact, latching, wire-to-board I/O interfaces. TE's Industrial Mini I/O Connectors feature two points of contact for increased reliability in high vibration environments, polarization to prevent mis-matching, availability in both SMT and through-hole configurations, a unique latching system that protects the plug from pull-out, and eight individual circuits that accommodate I/O signals. Measuring one-quarter the size of conventional RJ45 plugs, Mini I/O Connectors are commonly used as an RJ45 replacement.
|
Mechanical - Operating Temperature: -40ºC to 70ºC
- Cable diameter: 6.7mm Max
- Wire size: 22 AWG Max
- Durability: 1500 cycles
- Cable retention force: 98N (10kg)
- Wire-to-board
- .635mm pitch
Electrical
- 8 position
- 30V rated
- Current rating: 0.5 AMPS
| Applications - Industrial controls
- Motion control
- PLCs
- Robotics
Standards and Specifications - Meets Cat5e requirements when used in an Ethernet application
|
| Part Number | Type
| Description |
| 1-2040537-1 | Header Assembly
| Header Thru-Hole Assembly Type II, TrayPack
| | 1981080-1 | Header Assembly | Header Smt AssemblyType I, TrayPack |
| 1981386-1 | Header Assembly | Header Smt AssemblyType II, TrayPack |
| 2040537-1 | Header Assembly | Header Thru-Hole AssemblyType I, TrayPack |
| 2013595-1 | Plug Kit | PlugKit Type I, BlackLatch |
| 2013595-3 | Plug Kit | PlugKit Type I, GrayCover |
| 2040008-1 | Plug Kit | PlugKit Type II, BlackLatch |
| 2040008-2 | Plug Kit | PlugKit Type II, White Latch |
| 2069577-1 | Plug Connector Kit | PlugKit Type I, BlackLatch, 100Pc BulkPack |
| 2069577-2 | Plug Connector Kit | PlugKit Type I, White Latch, 100Pc BulkPack |
| 2069577-3 | Plug Connector Kit | PlugKit Type I, GrayCover, 100Pc BulkPack |
| 2069578-1 | Plug Connector Kit | PlugKit Type II, BlackLatch, 100Pc BulkPack |
| 2069578-2 | Plug Connector Kit | PlugKit Type II, White Latch, 100Pc BulkPack |
| 

View Products List

|
Drawings

|
|