United States United States
Please confirm your currency selection:


TE Connectivity Logo

TE Connectivity Fortis Zd
Backplane Connectors

TE Connectivity offers the Fortis Zd Backplane Connectors as a modular backplane connector system that combines commercial high-speed technologies with proven MIL-SPEC contacts into a user configurable platform. Developed to withstand the demanding shock and vibration requirements of military and aerospace applications, the Fortis Zd Backplane Connectors feature a rugged design for extreme mechanical and electrical performance in harsh environments. Featuring proven Mini-Box contacts, which provide four points of contact on all sides of the pin, and a higher pin count to allow data rates of 10 Gbs+, the Fortis Zd Backplane Connectors support higher bandwidth requirements in real-time intelligence systems.

Features
  • Allows 10 Gb/s+ data rates
  • Extreme mechanical and electrical performance for the most demanding applications
  • Modular design allows for user configurability and modular evolution
  • M55302 heritage Mini-Box separable interface provides 4 points of contact on all sides of the pin
  • Three shell varieties for application versatility, including plastic, shielded and machined metal shell
  • 3-Pair and 2-Pair versions available to accommodate multiple slot pitches
  • Space compatible materials
  • Proven compliant pin board attach facilitates manufacturing efficiency, repairability, and superior electrical performance
  • Staggered daughtercard pin field supports 2 level maintenance
  • Protected pin field on backplane for reliability and durability

Mechanical Specifications
  • Durability: 500 mating cycles
  • Operating Temperature: -55 to +125˚C
  • Contact Engaging & Separating Force: 3 oz. typical

Physical Specifications
  • Contacts: High performance copper alloy, Plated 50µ" Au over 50µ" Ni in mated contact area, Tin/lead on compliant tails (gold or pure tin available)
  • Housings: High temperature thermoplastic
  • Shell: Shield: Copper alloy, Sn Pb plated, Machined: Nickel plated 6061 Aluminum

    Modules
    • 10 and 20 column modules
    • 3-pair (9-row) and 2-pair (6-row) modules
    • 6U configuration offers 300 differential pairs
    • Multi-bay shielded and metal shell options
    • 6 row module enables 0.6" reduced form factor card pitch
    • Modularity enables scalability for various card sizes

    Applications
    • Commercial aerospace
    • Ground defense
    • Unmanned aerial vehicles (UAV)
    • Fighter jets
    • Severe mechanical environment applications, including terrestrial and outer space
    • Motherboard/daughtercard applications in avionics, LRU/LRM and card cages
Part Number Description Gender Number of Positions Mounting Style Mounting Angle
2000890-1 10 Column Left Assembly Module Connector Male 90 PCB Right
2000891-1 10 Column Center Assembly Module Connector Male 90 PCB Right
2000903-1 20 Column Center Assembly Module Connector Male 180 PCB Right
2000892-1 10 Column Left Assembly Module Connector Male 90 PCB Right
2102155-1 3-Pair 10 Column Full Shroud Assembly Module Connector Male 90 PCB Right
2102159-1 3-Pair 20 Column Full Shroud Assembly Module Connector Male 180 PCB Right
2000895-1 10 Column Vertical End Assembly Module Connector Female 90 PCB Right
2000896-1 10 Column Vertical End Assembly Module Connector Female 90 PCB Right
2000905-1 20 Column Vertical End Assembly Module Connector Female 180 PCB Right
2102157-1 3-Pair 10 Column Full Shroud Assembly Module Connector Female 90 PCB Vertical
2102161-1 3-Pair 20 Column Full Shroud Assembly Module Connector Female 180 PCB Vertical
2000676-2 Machined Keyed Guide Pin, Vita 46 Male - - -
2000713-1 Machined Keyed Guide Pin, Vita 46 Female - Panel Right
2-2000677-0 20.3mm Machined Housing Guide Module Female - Panel Right
  • TE Connectivity
  • Interconnects|Connector-Rectangular