United States United States
Please confirm your currency selection:




AMPLIMITE D-Sub Interconnects



TE Connectivity, the industry leader in AMPLIMITE D-Subminiature solutions, provides a complete range of quality, time-tested D-sub connectors that have become the standard in the D-Sub industry. TE Connectivity's complete line of D-Subminiature Connectors range from right-angle and vertical-posted connectors and cable connectors to the AMPLIMITE .050 Series D-Sub connectors. TE Connectivity's D-Subminiature connector portfolio is designed for multiple applications along with specialized accessories that will provide any customer with an economical D-sub solution for any complex application.







View Products List
Features:
  • Rugged
  • Cable and PCB mounted D-Sub connectors
  • Available in two series, HD-20 and HD-22, each having five sizes related to the size of the shell
  • Available in either right-angle or straight configurations
  • Stacked headers reduce overall total header volume by 48% and PC board area by 38%. Stacked headers also offer optional contact shield for additional EMI/RFI protection
  • Compatible with SCSI or VESA standards
  • Front metal, full metal, and plastic shell features allow user to choose a connector with the right durability and right price
  • Integral boardlocks, 4-40 threaded inserts or female screwlocks, are available to secure connectors to PCBs
  • UL94V-0 rated thermoplastic housing
  • RoHS compliant
Applications:
  • PCs
  • Laptops
  • Serial communications
  • Telecommunications
  • Local area networks (LANs)
  • Projectors
  • Medical Equipment
  • Military
  • Industrial
Other TE Connectivity I/O Interconnects


TE Connectivity 10 Gig Modular Jack
TE Connectivity Interconnects to the HDMI Standard
TE Connectivity SFP+ Interconnects





  • TE Connectivity
  • Interconnects|Connector-I/O