United States United States
Please confirm your currency selection:


TE Connectivity D-200 Series MiniSeal Crimp Splices

TE Connectivity D-200 MiniSeal Crimp Splices are in-line, nickel-plated, sealed crimp splices designed for 200ºC applications. Developed for high temperature applications in the aerospace and defense industry, the Raychem D-200 splices from TE are small, lightweight, and immersion resistant. The D-200 crimp splices meet the requirements of SAE-AS81824/1 and feature a transparent heat-shrinkable insulation sleeve that provides environmental protection, strain relief, and sealing to un-etched wire insulations.

FEATURES
  • Immersion-resistant crimp
  • Small size, lightweight
  • Transparent heat-shrinkable insulation sleeve
  • Meets all requirements of SAE-AS81824/1
APPLICATIONS
  • Aerospace
  • Defense
Part Number Wire/Cable Size Color Crimp Barrel Size
D-200-84 12-16 AWG Yellow 1.25-3.00mm²
D-200-82 20-26 AWG Red 0.12-0.60 mm²
D-200-83 16-20 AWG Blue 0.50-1.40 mm²
  • TE Connectivity
  • Interconnects|Terminals