United States United States
Please confirm your currency selection:


TE Connectivity Logo

TE Connectivity CoolSplice Connector

TE Connectivity CoolSplice Connectors are unique wire-to-wire splice connectors that can also serve as a replacement for standard terminal block. CoolSplice connectors join a pair of discrete wires, or a twin cord cable in line to a pair of discrete wires or twin cord cables. These connectors eliminate the need to pre-strip the insulation and are easily installed with standard pliers. Featuring visual-controlled termination and push connect buttons, CoolSplice connectors offer a more ergonomic wire termination than conventional twist-on-wire connectors/nuts (marrettes). Constructed using UL listed materials and designed to fit through a 16mm (5/8") hole, the Kema approved TE CoolSplice Connectors are ideally suited for standard SSL lighting cables in industrial applications, security/alarm, home automation, audio, lighting fixtures, commercial refrigerators, refrigerated display cabinets, furniture, and outdoor lighting.

New!
TE Connectivity has expanded its CoolSplice Connector offering to include 20-22 AWG solid and stranded wires versions. CoolSplice Connector now accept either 18 AWG or 20-22 AWG stranded or solid wire in unsealed and sealed, color coded configurations.
View the CoolSplice 20-22 AWG Versions

Features
  • Simple push button termination
  • Reliable and proven insulation displacement technology
  • Terminates either 18 AWG [0.82mm square] or 20-22 AWG [0.52mm squared - 0.33mm squared] stranded or solid wire
  • Easy visual check
  • Slim, symmetrical & glossy appearance
  • Fits in a 16mm (5/8") hole
  • Visually controlled termination
  • Optional sealing (IPx5 & x7)
  • Suitable for SSL standard lighting cables
  • Internal strain relief
  • Available in unsealed and sealed versions
  • IP65 and IP67 rating

Applications
  • Lighting fixtures
  • Commercial refrigerators
  • Display cabinets (Refrigerated)
  • Furniture
  • Outdoor Lighting
  • General Installations with wire to wire connections
    • Industrial applications
    • Security/ alarm
    • Home Automation
    • Audio
Electrical Specifications
  • UL Current / Voltage Rating;
    • 18-20 AWG wire 5.0 A Max at 600 VAC/400 VDC
    • 22 AWG wire 3.5 A Max at 600 VAC/400 VDC
  • Dielectric Withstand Voltage: 2000 VAC

Physical Specifications
  • UL 94V0 rated materials
  • Tin plated, copper alloy insulation displacement contacts
  • Accepts 5.6mm [.220] to 7.4mm [.291] diameter cable
  • Cable entry diameter: 7.6mm [.300]
  • Wire entry diameter: 3.0mm [.118]
  • Fits within a 16mm [.630] diameter hole
  • Temperature rating: -40°C to +85°C


Security Camera
Part Number Number of Positions Version
Color  Wire Gauge
2  Unsealed Transparent with light green buttons  18 AWG
2
 Sealed Transparent with light blue buttons  18 AWG
4  Sealed Transparent  18 AWG
4  Sealed Transparent with light blue buttons  18 AWG
4
 Sealed Transparent with light green buttons  18 AWG
293545-3
2 UnsealedYellow transparent with light green buttons20-22 AWG
293545-4
2 SealedYellow transparent with light blue buttons 20-22 AWG
  • TE Connectivity
  • Lighting
  • General Lighting|Industrial|IR|Surveillance|Interconnects|Lighting Connectors