|
|
|
3.5mm Inline Jacks and 35HD Plugs
|
|
|
Switchcraft’s
®
3.5mm Inline Jacks
and
35HD Plugs
feature a sturdy metal housing with an innovative design that simplifies insertion/withdrawal of the components. The rugged construction of the
Switchcraft’s 3.5mm Inline Jacks
and
35HD Plugs
enables up to 5,000 insertion/withdrawal cycles and complies with
MIL-STD-202
for Vibration Method 201 and Thermal Shock Method 10G.
|
Features and Benefits
-
Solid metal housing
-
Rated to 5,000 insertion/withdrawal cycles
|
|
Physical Specifications
-
Handle: Copper alloy, nickel, or gold-plated
-
Cable Clamp: C.R.S., tin-plated
-
Tip & Ring: Copper alloy, nickel, silver or gold-plated
-
Sleeve: Copper alloy, nickel, or gold-plated
|
|
Electrical Specifications
-
Contact Resistance: ≤0.020 ohms
-
Dielectric Withstand Voltage: 250VAC (min.)
|
|
Mechanical Specifications
-
MIL-STD-202F:
-
Vibration Method 201
-
Thermal Shock Method 10G
|
|
3.5mm Inline Jacks
The
Switchcraft 3.5mm Inline Jacks
are part of
Switchcraft´s 3.5mm Jacks
and
Plugs
family and are compatible with
Switchcraft’s 35HD Series locking
and
non-locking plugs. The
3.5mm Inline Jacks
feature sturdy metal housing and a two-piece design that simplifies termination to the
35HD Series plugs
.
Switchcraft´s 3.5mm Jacks
are available in the 0.175” and 0.290” cable diameter sizes with contact platings in silver and gold. |  |
|
Features and Benefits
-
Available with gold or silver contacts
-
Two-piece design simplifies termination
-
Mates with
35HD series locking
or
non-locking plugs
|
|
Physical Specs
-
Housing: Copper alloy, nickel-plated
-
Insulator: Thermoplastic
|
|
Electrical Specs
-
Insulation Resistance: 2000 megohms
|
|
Mechanical Specs
-
Insertion Force: 8 lbs (max)
-
Withdrawal Force: 1lbs (min)
-
Max Soldering Temp/Time: 800°F/10s or 700°F/20s
|
3.5mm Inline Jacks
| | Part Number | Contact Plating | Cable Diameter |
| 35LJN | Silver | 0.290" |
| 35LJNAU | Gold | 0.290" |
| 35LJNAUS | Silver | 0.175" |
| 35LJNS | Gold | 0.175" |
View Products List
35HD Straight Plugs
The
35HD Series Straight Plugs
are part of
Switchcraft´s 3.5mm Jacks
and
Plugs
family and are compatible with
Switchcraft’s 3.5mm inline jacks
. The
35HD Series Straight Plugs
feature sturdy construction with insert molded plug finger.
Switchcraft’s 35HD Series Straight Plugs
are available in the 0.290” cable diameter size with contact platings in gold, nickel, or tin. |  |
Features and Benefits
-
Mates with
3.5mm Inline Jacks
-
Longer cable clamp and larger solder terminals for easier plug assembly and increased space for solder connections
-
Elongated handle for improved gripping surface and easy plug withdrawal from jack
|
|
Physical Specs
-
Tip Rod: Copper alloy, tin, or gold-plated
-
Solder Terminal: Copper alloy, tin-plated
-
Tubular Insulator: Clear plastic
|
|
Electrical
Specs
-
Insulation Resistance @ 500 VDC: 2000 megohms (min.)
-
Working Voltage: 250 VAC, 140 VDC
-
Current Carry @ Working Voltage: 4 AMPS
|
|
Mechanical
Specs
-
Insertion Force: 2.5 lbs (typical)
-
Withdrawal Force: 2 lbs (typical)
-
Operating Temp.: Range: 0°C to 66°C
|
| 35HD Series Straight Plugs | | Part Number | Contact Plating | Color | Termination Style |
| 35HDBAU | Gold | Black | Solder |
| 35HDNN | Nickel | Nickel | Crimp |
| 35HDBN | Tin | Black | Solder |
View Products List
35HD Right Angle Plugs
The
35HD Series Right Angle Plugs
are part of
Switchcraft´s 3.5mm Jacks
and
Plugs
family and are compatible with
Switchcraft’s 3.5mm inline jacks
. The
35HD Series Right Angle Plugs
Switchcraft’s 35HD Series Right Angle Plugs
are available in the 0.125” cable diameter size with the contact plating in gold.
|  |
Features and Benefits
-
Available with gold or silver contacts
-
Mates with
3.5mm Inline Jacks
-
Longer cable clamp and larger solder terminals for easier plug assembly and increased space for solder connections
-
Elongated handle for improved gripping surface and easy plug withdrawal from jack
|
|
Physical
Specs
-
Tip Rod: Copper alloy, tin, or gold-plated
-
Solder Terminal: Copper alloy, tin-plated
-
Tubular Insulator: Clear plastic
|
|
Electrical
Specs
-
Insulation Resistance @ 500 VDC: 2000 megohms (min.)
-
Working Voltage: 250 VAC, 140 VDC
-
Current Carry @ Working Voltage: 4 AMPS
|
|
Mechanical
Specs
-
Insertion Force: 2.5 lbs (typical)
-
Withdrawal Force: 2 lbs (typical)
-
Operating Temp.: Range: 0°C to 66°C
|
|
35HD Series Right Angle Plug
|
|
Part Number
|
Contact Plating
|
Cable Diameter
|
|
35HDRABAU
|
Gold
|
0.125"
|
View Product Detail
35HD Locking Plugs
The
35HD Series Locking Plugs
are part of
Switchcraft´s 3.5mm Jacks
and
Plugs
Switchcraft’s 3.5mm Inline Jacks
. The
35HD Series 3.5mm Locking Plugs
feature a one-piece tip rod for high reliability. The locking collar secures plug to threaded bushing with M6 x 0.5 thread.
Switchcraft’s 35HD Series Locking Plugs
are available in the 0.175” and 0.250” cable diameter sizes with the contact platings in gold and nickel.
|  |
|
Features and Benefits
-
Available with gold or silver contacts
-
Mates with
3.5mm Inline Jacks
-
One-piece tip rod
-
Heavy-duty large cable clamp available
|
|
Physical
Specs
-
Tip Rod: Copper alloy, tin, or gold-plated
-
Solder Terminal: Copper alloy, tin-plated
-
Tubular Insulator: Clear plastic
|
|
Electrical
Specs
-
Insulation Resistance @ 500 VDC: 2000 megohms (min.)
-
Working Voltage: 250 VAC, 140 VDC
-
Current Carry @ Working Voltage: 4 AMPS
|
|
Mechanical
Specs
-
Insertion Force: 2.5 lbs (typical)
-
Withdrawal Force: 2 lbs (typical)
-
Operating Temp.: Range: -20°C to 85°C
|
|
35HD Series Locking Plugs
|
|
Part Number
|
Contact Plating
|
Cable Diameter
|
|
35HDLBAU
|
Gold
|
0.250"
|
|
35HDLBAUS
|
Gold
|
0.175"
|
|
35HDLBN
|
Nickel
|
0.250"
|
|
35HDLNN
|
Nickel
|
0.250"
|
View Products List
|