United States United States
Please confirm your currency selection:



Amphenol SV Microwave Logo


Amphenol SV Microwave SMA Jacks and Plugs

The Amphenol SV Microwave SMA Jacks and Plugs are part of Amphenol SV Microwave's precision, high performance RF and Microwave Connector Series. Designed using low reflection stainless steel construction with ¼ - 36 threaded coupling, the SMA Jacks and Plugs are rated at 50 Ohm impedance, and offer excellent electrical performance from DC to 18 GHz. The compact size and outstanding mechanically durability make the SMA Jacks and Plugs well-suited for military, satellite, aerospace, industrial, and telecommunication applications.


Features
  • Broadband performance DC to 18 GHz
  • Low reflection stainless steel construction
  • ¼ - 36 threaded coupling
  • Available for .047", .085", and .141" diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316
  • High frequency versions (up to 26.5 GHz) available

Applications

  • Military
  • Aerospace
  • Satellite
  • Industrial
  • Telecommunications


Specifications
  • Environmental standards per MIL-STD-202
  • Nominal Impedance: 50 Ohms
  • Frequency: DC to 18 GHz
  • Operating Temperature Range: - 65°C to +165°C
  • Materials: Stainless Steel
Satellite Systems
Commerical Aircraft


  • Amphenol
  • Interconnects|Connector-RF