United States United States
Please confirm your currency selection:



Phoenix Contact PFT Series High Current
Panel Feed-Through Terminal Blocks

The Phoenix Contact PFT Series features the new generation of high-current panel-feed through (PFT) terminal blocks with secure universal screw and ring lug/bolt connection technology. The PTF Series’ redesigned screw (UW) connectors and new ring lug/bolt (RW) provide multiple mounting and connection options across a wide array of wire gauges and achieve high mechanical stability for conductors. In addition, the PFT Series eliminates the need for special tooling with its “snap lock” mating feature for easy assembly into panel cut-outs. The Phoenix Contact PFT Series High Current Panel Feed-Through Terminal Blocks have electrical current ratings from 30 A to 112 A and are rated up to 600 V UL.

Features and Benefits
  • Redesigned universal screw and new ring lug/bolt connection technology
  • High mechanical stability
  • Multiple mounting and connection options
  • “Snap Lock” mating feature for easy assembly without special tooling
Markets and Applications
  • Filters
  • Converters
  • Inverters
  • Transformers
  • Power Supplies
  • Industrial Batteries
  • Telecom and Power Distribution Sectors
  • Phoenix Contact
  • Interconnects|Terminal Blocks