Features and Benefits:
- Available in IP20 and IP67
- Seamless concept
- Sturdy push-pull locking
- Like
the cable gland style - not likely to distort the cable/shield as
terminated; Some glands have the overlapping fingers that can
pinch/distort the cable
- Metal and plastic versions
- For data using RJ45 and SCRJ, as well as Combicon
- Square Housing
- Size Comparison
Applications:
- Automotive
- Chemical
- Industrial
- Machine Builder
- Medical Equipment
- Packaging Machinery
- Petro Chemical
- Robotic
| NEW!
Variosub CAT6a RJ45 Quickon Connector The first industrial 8-position RJ45 connector that utilizes fast connection technology.
- IP 20 protection
- Meets IAONA for light duty areas
- CAT5E component for Fast Ethernet transmission at 100 mbps
- Connections without additional tools
- Accommodates solid and stranded wires of AWG 26-22
- Datasheet
- View Product

|
|
|