| Phoenix Contact has expanded its M12 offering to include
Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a
corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m. Features
- For sensor/actuator connections
- 3-, 4-, and 5-pole configurations
- Corrosion-resistant coupling nut
- PUR halogen-free cable
- IP65 / IP68 / IP69K

 View Products List

|
|