United States United States
Please confirm your currency selection:



The NorComp IP67 SEAL-D™ D-Sub Connectors utilize a proprietary sealing technology which maintains the same physical size and footprint as standard D-Sub products. This drop-in replacement eliminates the need to redesign enclosures and PC boards when implementing IP67 design upgrades and reduces space on new designs. The NorComp IP67 SEAL-D D-Sub Connectors are available in 3 termination types, as well as in standard and high density. Ideal for electronics that are used outdoors, remote sensors, gauges, and data loggers that are exposed to the elements, and any ideal that is routinely subjected to wash down and short term immersion. NorComp is the first in the industry to achieve the IP67 rating using the standard footprint shell in an unmated condition.

Applications
Key Features
  • Hand held computers, scanners & printers that are used outdoors
  • Remote sensors, gauges & data loggers that are exposed to the elements
  • Industrial & medical equipment that is routinely subjected to wash down
  • Transmitters & emergency beacons that are subject to short term immersion
  • Gas, electric & water metering systems with embedded Smart Grid electronics
  • Consumer & commercial shipboard electronics, meters and sensors
  • Drop-in replacement for non-sealed D-subs
  • Meets IEC-529-IP67 requirements
  • Available in 3 termination types
  • Available in standard & high density
Mechanical
Electrical
  • Operating temperature: -50°C to 100°C
  • Process temperature: 260°C
  • Sealing material: F04 Flexible Adhesive (Female)
  • F08 Flexible Adhesive (Male)
  • Wire size for solder cup termination: 26-20 AWG
  • Panel Sealing Kits available (Purchased separately)

  • Standard D-Sub: 9 / 15 / 25 Positions
  • High Density D-Sub: 15 / 26 / 44 Positions
  • Voltage: 500VAC for 1 minute
  • Termination type: Solder Cup, Vertical PCB,
  • Right Angle PCB (Male Only)
  • Current rating: 5 AMPS
  • Contact resistance: 15mOhms Max.
D-Sub Connector Selector





View All HD Vertical PCB Connectors





View All HD Solder Cup Connectors




View All HD Right Angle Connectors





View All Backshell Connectors





View All Vertical Standard Connectors





View All Solder Cup Standard Connectors





View All Right Angle Standard Connectors










View All Sealing Flanges
IP67 Panel Mounting Kits




View All Panel Mounting Kits


160-067-010R033
Panel Mounting Kit - Contains (2) 4-40 UNC-2B mounting screws, (2) Teflon flat washers, (2) 4-40 flat washers, (2) 4-40 lock washers, and (2) 4-40 nuts
160-067-020R033
Panel Mounting Kit - Contains (2) 4-40 UNC-2B mounting screws and (2) Teflon flat washers
160-067-010RB33
Panel Mounting Kit - Contains (1) Bag of 1000-4-40 UNC-2B Mounting Screws, (1) Bag of 1000 - Teflon Flat Washers, (1) Bag of 1000-4-40 Flat Washers, (1) Bag of 1000 - 4-40 Lock Washers, and (1) Bag
of 1000 - 4-40 Nuts
160-067-020RB33
Panel Mounting Kit - Contains (1) Bag of 1000-4-40 UNC-2B Mounting Screws and (1) Bag of 1000- Teflon Flat Washers
NorComp IP67 SEAL-D ™ D-Sub Connectors
Sealing Flange Hardware Kit Application Video




  • NorComp
  • Interconnects|Connector-D-Subminiature