United States United States
Please confirm your currency selection:


Molex XRC Plugs and Receptacles
Molex XRC Plugs and Receptacles

View Product List

Additional Resources:

Datasheet

Good Crimps Molex eLearning: Good Crimps and How to Recognize Them

Application Tooling
Molex eLearning: Tooling for Crimp and IDT Technology


Molex XRC™ (Extra Rugged Circular)
Sealed Plugs and Receptacles

Molex offers the XRC™ ( Extra Rugged Circular ) Sealed Plugs and Receptacles which are the most economical, rugged , sealed circular connectors available. Ideal for non-automotive transportation applications such as trucks, buses, and agricultural markets, the XRC Sealed Plugs and Receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications. The Molex XRC 14 - and 31 - circuit (18 and 24 shell size) are designed for maximum design flexibility. Designed to meet IP67 standards, XRC plugs and receptacles protect against dust, water, and other contaminants.





Features
  • Wire seals are imprinted instead of embossed or engraved (24-shell size, 31-circuit connectors only) making them easier to see and identify each circuit for faster installation and field servicing.
  • Backshells have unique notches on the collar and easily snap into the Molex XRC housing (for 24/31 connectors only) for increased strain relief.
  • Environmentally sealed to IP67 standard and protects against the ingress of dust, water and other contaminants to maintain the integrity of the mated pair.
  • Standard and reverse terminal genders allow for custom polarization.
  • Bayonet-style latch provides quick and easy connections for reduced installation and service time as well as ensures proper depth when mated.
  • Seal retainer collar is compatible with backshell and overmolding applications.
  • Tactile and audible mating feedback facilitates reliable mating.
  • Visual markings on outer shell allow for visual alignment to facilitate easier mating.
  • Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires.
Applications
  • Agriculture
    • Equipment
    • Combines
    • Tractors
  • Construction Equipment
    • Fork lifts
    • Loaders
    • Cranes
    • Dump trucks
    • Concrete trucks
  • Marine
    • Boats and propulsion systems
  • Recreational Vehicles
  • Transportation
    • Tractor trailers
    • Buses
    • Fire Trucks
Specifications
Reference Information
Electrical Physical
Packaging: Tray

Mates With:
  • 31-Circuit: 84510 mates with 84511
  • 31-Circuit: 84505 mates with 84506
  • 14-Circuit: 84501 mates with 84508
  • 14-Circuit: 84507 mates with 84502
Use With:
  • -84590 crimp terminals
  • -84509-0002 circuit plugs (optional)
  • -31-Circuit: 84506-0012 panel mount hex nut for 24 shell receptacles (optional)
  • -31-Circuit: 84537-003 backshell (optional, for parts with collar only)
  • -14-Circuit: 84502-0004 panel mount hex nut for 18 shell receptacles (optional)
Design In: Inches

Current:
  • 18 AWG-10.0A max.
  • 16 and 14 AWG-13.0A max.
Contact Resistance: 30 milliohms max.

Dielectric Withstanding Voltage: 1600V AC

Insulation Resistance: 1000 Megohms min.



Mechanical

Contact Retention to Housing: 53.4N (12lbs.)

Durability: 100 cycles
Housing: Glass-filled PBT

Seals:
Silicone rubber, rust red

Contact: Copper (Cu) alloy

Female Terminal Hood: Stainless Steel

Plating:
  • Contact Area-Overall Nickel (Ni)
  • Underplating-Copper (Cu)
Operating Temperature: -40 to +125


  • Molex
  • Transportation
  • Interconnects|Connector-Circular