United States United States
Please confirm your currency selection:



Molex Stac64™ Automotive Connection System

The Molex Stac64Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30.0A. The Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.

The Molex Stac64 is a standard product system based on USCAR-2 Class II mechanical and electrical performance characteristics for unsealed connector applications. The connectors mate to existing wire-harness connectors designed to the USCAR/EWCAP industry footprints.

Series
Connector TypeDatasheet
34690Single-Bay Vertical Headers

34691
Single-Bay Right-Angle Headers
34695
Single-Bay Hybrid Vertical Headers
34729
8- to 20-Circuit Receptacle Connectors
31372
10-Circuit Hybrid Receptacle Assembly
34803
CTX64 Female Receptacle Terminals

Features
Applications
  • Stackable connection system of readily available PCB headers ensure reduced time-to-market: engineering and validation times reduced significantly; no tooling necessary to produce custom multi-bay headers
  • The header and female receptacle housings are molded in standard USCAR color schemes for visual polarization and to aid in connection system assembly
  • Pre-assembled, linear Mylar PC tail alignment strip for right-angle headers reduces PCB packaging complexity and provides space savings
  • Modular-housing design with standard dovetail features molded into the housings allows headers to be ganged together in large assemblies to meet growing terminal quantity requirements
  • PCB alignment posts ensure all terminals are properly aligned into PCB through-holes during assembly and retain header to PCB during assembly and solder processing
  • PCB stand-offs molded into housings provide an additional trace-routing area under the headers
  • High-temperature thermoplastic housings withstand infra red (IR) and wave lead-free solder processing per ES-40000-5013 Molex specification, maximum temperature +260°C
  • Female receptacle TPA release latches greatly reduce the possibility of seating TPA’s during transit and handling plus they require no tools for service
  • Pre-assembled TPA-to-receptacle housing shipped as single assembly provide applied assembly labor and cost savings
  • Automotive Vehicles
    • Radios / DVD - Entertainment
    • Interior lighting and navigation
    • Instrument panel clusters
    • Power seat modules
    • Door zone modules
  • Non-automotive transportation
    • Interior electronic modules
    • Body electronic modules
  • Automotive OEMs
  • Automotive device tiers
Specifications
  • Female connector series 34729 and 31372 mate to male unsealed header series 34690, 34691, 34695
  • Use with terminals: 0.64mm (.025") female - Molex CTX64 Series 34803
  • Electrical: Max voltage: 500V
  • Mechanical / Electrical:
    • Mating & Unmating Force: less than 60N (13.5 lbf)
  • Physical:
    • Harness Housings: 30% glass filled SPS/nylon blend
    • TPAs: 15% glass filled polyester
    • Header Housings: 305 glass filled SPS
    • Operating Temperature: -40ºC to +100ºC


Molex Stac64™ Single-Bay Headers


Part Number
Circuit Size Length (x) Packaging Assembly Features Headers
Series 34690
Single-Bay Vertical Headers

View Products List

34690-0080 8 18.80
Tray Housing and pins assembly Signal
34690-0120 12 23.88
Tray Housing and pins assembly Signal
34690-0160 16 28.96
Tray Housing and pins assembly Signal
34690-0200 20 34.04
Tray Housing and pins assembly Signal
34690-0201
20
34.04Tray
Housing and pins assembly Signal
34690-0202
2034.04TrayHousing and pins assembly Signal
34690-0203
2034.04TrayHousing and pins assembly Signal
Series 34691
Single-Bay Right-Angle Headers

View Products List

34691-0080 8 18.80
Tray Housing, pins and Mylar assembly Signal
34691-0120 12 23.88
Tray Housing, pins and Mylar assembly Signal
34691-0160 16 28.96
Tray Housing, pins and Mylar assembly Signal
34691-0200 20 34.04
Tray Housing, pins and Mylar assembly Signal
34691-0201
2034.04Tray
Housing, pins and Mylar assemblySignal
34691-0202
2034.04TrayHousing, pins and Mylar assemblySignal
34691-0203
2034.04TrayHousing, pins and Mylar assemblySignal
Series 34695
Single-Bay Hybrid Vertical Headers

View Product

34695-0100 10 34.04 Tray Housing and blades assembly Power

Molex Stac64™ Receptacles

Series 34729
8- to 20-Circuit Receptacle Connectors


View Products List

Part Number Circuit Size Assembly Features Comment
34729-0080 8 Housing and TPA Assembly
0.64mm (.025”) terminal size
USCAR receptacle connectors

34729-0120 12
34729-0160 16
34729-0200 20

Series 31372
10-Circuit Hybrid Receptacle Assembly

View Product

Part Number Circuit Size Assembly Features Comment
31372-1000
10
Housing and TPA Assembly
1.50 and 2.80mm
(.059 and .110")
terminal size hybrid
receptacle connectors - Pol A



Molex Stac64™ Terminals (Tin, Female)

Series 34803
CTX64 Female Receptacle Terminals


View Products List

Order No. Terminal Type Gender Plating Wire Size (AWG) Used in Molex Part
34803-0211 0.64mm (.025”)CTX64 Female Tin 22 8- to 20-Circuit Female
Assemblies
(Series 34729)
34803-0212 0.64mm (.025”)CTX65 Female Tin 20 8- to 20-Circuit Female
Assemblies
(Series 34729)















  • Molex
  • Transportation
  • Interconnects|Automotive Connectors