United States United States
Please confirm your currency selection:





Molex Logo

SolarSpec™ Interconnect Solution


Working closely with industry leaders, Molex developed the SolarSpec™ offering as comprehensive line of interconnect products specifically designed to meet the growing demand for renewable energy sources. The Molex SolarSpec™ offering supports efficient, reliable, and flexible solar interconnections in key applications within the solar industry. Using Molex's proven technology and solar-compliant materials, the SolarSpec™ products provide unmatched reliability in rugged environments and enable applications to meet the global solar industry's energy and solar design requirements, including:

  • UL 1703
  • IEC
  • IP67/IP68/IP69
  • NEC and NEC2008 requirements
  • RoHS compliance
  • Long-term UV and ozone resistance
  • Weatherproof, environmental, and sealed connectors

Additional Resources:

SolarSpec Brochure

Good Crimps Molex eLearning: Good Crimps and How to Recognize Them

Application Tooling
Molex eLearning: Tooling for Crimp and IDT Technology

Molex 's SolarSpec™ product line offers solutions for photovoltaic panels, building integrated photovoltaics, tracking systems, and inverters. The SolarSpec™ DC Connectors and Contacts, Solar Junction Boxes, and Cable Assemblies are ideally suited to support solar applications for homes, solar farms, and public buildings.


Photovoltaic panels

Home Installations

Solar Farms (Power Plants)
Public Buildings

DC Connectors and Contacts

The SolarSpec™ DC Connectors from Molex provide a secure IP-67 sealed connection for series cabling of silicon photovoltaic (PV) panels through industry-standard pin and socket construction, easy 'snap-lock' mating, and an internal locking mechanism. The SolarSpec™ DC Connectors have Molex's exclusive design features including molded surface ribs for a secure grip, "touch-proof" safety construction to protect against an electrical current whether the connectors are mated or unmated, and a contact resistance of <0.5mΩ. The rugged design of the Molex SolarSpec™ DC Connectors meets NEC 2008 and NFPA 70; US-code for "the safe installation of electrical wiring and equipment" and the TÜV and UL dual-qualification for long-life in harsh conditions. The connectors are suitable for 14, and 12 to 10 AWG cable.

Molex SolarSpec DC Connectors

View Products List


Features
  • Simple 'snap-lock' mating for quick and easy factory or field assembly
  • Polarization and an audible 'click' ensure successful mating of the connectors
  • Internal locking mechanism protected by latch guards prevents accidental and unauthorized decoupling of connectors; ensures reliable connection and safe handling
  • "Touch-proof" safety design provides protection from electrical current even when connectors are unmated
  • IP67 sealing protection against dust and water
  • Resistant to UV and ozone damage
  • Dual-qualification by TÜV and UL; guarantees long-life in harsh environments
  • Exclusive moulded surface ribs allow for secure gripping, especially with work gloves
  • Contact resistance <0.5mΩ; lowest contact resistance compared with competitor products for greatest efficiency
  • Strain relief ensures strong, secure, enduring cable connections
  • Meets NEC 2008 and NFPA 70; US-code compliant for "The safe installation of electrical wiring and equipment"
  • Accommodates 14, and 12 to 10 AWG cable

Mechanical Specifications
  • Contact Insertion Force: 30N
  • Contact Retention to Housing: 20N
  • Mating Force: 50N
  • Unmating Force: 5.0N
  • Durability (min.): 50 Cycles
  • Operating Temperature: -40°C to +85°C

Physical Specifications

  • Housing: Unfilled PC - Black
  • Contact: Copper Alloy
  • Plating:
    • Contact Area — Selectively silver-plated
    • Underplating — Nickel (Ni)

Part Number Description Wire Size mm 2 /
Wire Size AWG
130244-0203 SOCKET ASSEMBLY 2.5mm 2 / 14AWG
130244-0201 SOCKET ASSEMBLY 4.0-6.0mm 2 / 10-12AWG
130244-0204 PIN ASSEMBLY 2.5mm 2 / 14AWG
130244-0202 PIN ASSEMBLY 4.0-6.0mm 2 / 10-12AWG
130244-1201 SOCKET ASSEMBLY KIT 4.0-6.0mm 2 / 10-12AWG
130244-1203 SOCKET ASSEMBLY KIT 2.5mm 2 / 14AWG
130244-1202 PIN ASSEMBLY KIT 4.0-6.0mm 2 / 10-12AWG
130244-1204 PIN ASSEMBLY KIT 2.5mm 2 / 14AWG
130196-0315 PIN CONTACT (STRIP) 2.5mm 2 / 14AWG
130196-0314 PIN CONTACT (STRIP) 4.0-6.0mm 2 / 10-12AWG
130196-0313 PIN CONTACT (LOOSE) 2.5mm 2 / 14AWG
130196-0310 PIN CONTACT (LOOSE) 4.0-6.0mm 2 / 10-12AWG
130197-0347 SOCKET CONTACT (STRIP) 2.5mm 2 / 14AWG
130197-0346 SOCKET CONTACT (STRIP) 4.0-6.0mm 2 / 10-12AWG
130197-0336 SOCKET CONTACT (LOOSE) 2.5mm 2 / 14AWG
130197-0325 SOCKET CONTACT (LOOSE) 4.0-6.0mm 2 / 10-12AWG






Solar Junction Boxes and Cable Assemblies


Developed for the robotic assembly of silicon photovoltaic ( PV ) systems, the Molex SolarSpec™ Junction Boxes and Cable Assemblies simplify the panel-assembly production process and reduce manufacturing costs. The exclusively-designed spring terminals with optional Solder Charge Technology™ enable the SolarSpec™Junction Box Assembly to be attached to PV solar panels using robotic pick-and-place machines, which can reduce the assembly time by a factor of up to 10.

The SolarSpec™ cable assemblies are available for use in serial and parallel solar applications. The offering includes single-ended cordsets for use with solar junction boxes and double-ended configurations for array and field installations. The 12 AWG cables are double-insulated, electron beam cross-linked to ensure long life cycles and to meet the demands of harsh, outdoor solar applications. Molex SolarSpec™ cable assemblies are designed to connect to other products in the SolarSpec™ product line.



View Products List

Features
  • Diode and cable connections in removable top cover to facilitate easy access for repair or replacement
  • Includes 2 x 4mm²/ 12 AWG Molex DC cables to simplify the ordering and assembly processes
  • Components are supplied packaged suitable for robotic pick-and-place assembly reducing panel assembly time and associated costs
  • One-way membrane vent equalizes pressure due to temperature changes within the box and eliminates need for potting
  • Spring-loaded terminals for connection to PV panel resulting in less bulk resistance and facilitates automated soldering processes. No clips or clamps needed for retention of ribbon conductors
  • Optional Solder-Charge™ terminals eliminates the need for hand soldering of the ribbon conductors; enables high-speed assembly processes with consistent quality on each termination
  • Optional double-sided tape eliminates the need for curing time on silicone when attaching base to PV panel
  • Spring-clip, cage-clamp terminals for cables on cover provides high cable pull-out values
  • Maximum thermal efficiency ensures low heat generation
  • Locking mechanism to secure the base to the cover prevents accidental exposure of high-voltage contacts; requires tool to open
  • Industry-accepted interface terminals


Mechanical Specifications
  • Cable Pull-Out Force: 89N (min.) (value measured on the nut and grommet
  • Durability (min.): 20 Cycles (top cover to base)
  • Operating Temperature: -40°C to +85°C
Physical Specifications
  • Housing: PPO (Polyphenylene Oxide)
  • Contact: Copper Alloy
  • Plating:
    • Contact Area — Silver (Ag)
    • Underplating — Nickel (Ni)
    • Flammability Class: 5VA
Electrical Specifications
  • Voltage rated (max.): 1000V DC (max workable voltage per module: 60V)
  • Current (max.): 9.0A
  • Contact Resistance: <5 milliohms (top cover terminal to base unit terminal)
  • Dielectric Withstanding Voltage: 6000V min.
  • Insulation Resistance: >400 Megaohms



Part Number Description Cable Length Mounting Style Termination Style Wire Size (AWG)
93170-5111 SolarSpec™ Junction
Box Assembly
0.90M Screw Cable 12 AWG



Tooling

Molex offers high quality hand tools for the SolarSpec™ product line. These tools serve as a tool kit for solar pin and socket crimp terminal, and maintain their quality over time.

Part Number Description
SERVICE TOOL, PV SOLAR
HAND TOOL




View Products List



  • Molex
  • Alternate Energy
  • Interconnects|Connector-Rectangular