|
Molex Pico-EZmate™
Wire-to-Board Connector System
1.20mm (.047") Pitch
The new
Molex Pico-EZmate
™
Connectors
are compact and low-profile, offering a mated height of 1.40mm (.055") for miniature
Wire-to-Board
applications. The
Molex Pico-EZmate
™ system features an audible click to ensure the secure
locking
features between the
receptacle housing
and
header
. The
receptacle
is mated
vertically
with the
header
, which enables easy placement in tight packaging applications.
|
|
The
Molex Pico-EZmate Connector
system is available in 2 to 6 circuits, offers 1.5A current max. per contact, and is ideal for various
applications such as notebook, mobile phone, GPS, MP3, MP4, portable
audio players, or any low profile application and mobile device.
|
|