United States United States
Please confirm your currency selection:



Molex
Micro-USB Connectors
0.65mm Pitch - Smallest footprint of all USB Interconnects!

Molex Micro USB Connectors

View Products List

Additional Resources:

Datasheet

Power, Signal, I/O
Molex eLearning: Overview of technology and Molex's three categories of connectors


Markets and Applications
  • Mobile Phones
  • Portable devices
    • PDA, GPS, MP3 players
    • Portable digital video players
    • Digital still cameras
    • Digital video cameras
  • Peripherals
    • Photo printers
    • Mouse, Keyboards
    • Flash drives
  • Accessories
    • Vehicle battery chargers


The Molex Micro-USB Connectors allow designers to push the limits with sleeker designs and greater portability with its 0.65mm pitch, enabling a 50% reduction in connector volume over the Mini-USB. The Micro-USB supports the current USB On-The-Go (OTG) supplement and provides total mobile interconnectivity by enabling portable devices to communicate directly with each other without the need for a host computer.

Molex has developed several series with a selection of Type 'B', Type 'AB', top-mount, bottom-mount, and mid-mount versions, as well as USB 'A' to Micro-USB 'B' cable assemblies. The Molex Micro-USB Connectors include a lead-in feature in the connector housing for blind-mating of receptacle to plug. The connector body has a unique laser-welded metal shield design that reinforces mechanical seam strength, while preventing damage to the plug or receptacle due to perpendicular or horizontal (wrenching) stress. Other key features of the Micro-USB include high durability of over 10,000 insertion cycles; and a passive latching mechanism that provides higher extraction forces without sacrificing the USB’s ease-of-use when synchronizing and charging portable devices. The Molex Micro-USB Connectors are ideal for all mobile and portable devices, computer peripherals, and accessories such as vehicle battery chargers.

Features
Benefits
  • Small footprint
  • Ideal for space-constrained applications
  • Lead-in feature on receptacle housing
  • Facilitates easy blind-mating to cable plugs
  • Simple edge-contact beam geometry of connector shell
  • Facilitates high-speed data transmission
  • Over-mold process used for receptacles
  • Increases component mechanical rigidity and terminal retention
  • 0.3mm thick laser-welded stainless-steel shell of receptacle
  • Provides high mechanical durability and electrical shielding
  • Passive latching window with angular tabs on receptacle shell, meets USB 2.0 specification requirements
  • Prevents accidental un-mating of plug during connection
  • Rear shield of stainless steel shell in standard-mount parts
  • Provides for EMI protection
  • Pick & place area (3mm diameter) on connector shell
  • Facilitates smooth assembly process
  • Halogen-free receptacles
  • Environment friendly

Selection Matrix
Part# Drawing
Plating Type Mount Type Max. Height (mm) Max. Width (mm) Max. Depth (mm) With Mylar
47590-0001 Gold Flash over
0.75micron
Palladium/Nickel min.
Type ‘AB’ Top-mount 3.35 8 5.8 None
47654-0001 Type ‘AB’ Mid-mount 2.95 10.45 6.8 None
47589-0001 Type ‘AB’ Bottom-mount 3 8.2 5.6 None
47491-0001
Type ‘B’ Mid-mount 2.95 11 9.15 None
47642-0001
Type ‘B’ Mid-mount 2.95 10.2 7.25 None
47642-0011
Type ‘B’ Mid-mount 2.95 10.2 7.25 Yes
47346-0001 Type ‘B’ Bottom-mount 2.95 8 5.45 None
105017-0001
Type ‘B’ Bottom-mount 3.3 8 5.45 None

Cable Assemblies
Order No. Description Wire Size Packaging
68784-0001 USB Shielded I/O Cable Assembly, USB ‘A’ to Micro-USB ‘B’, 1.00m (3.28') Length, Black, Lead free 28AWG Bag
68784-0002 USB Shielded I/O Cable Assembly, USB ‘A’ to Micro-USB ‘B’, 1.50m (4.92') Length, Black, Lead free 28AWG Bag
68784-0003 USB Shielded I/O Cable Assembly, USB ‘A’ to Micro-USB ‘B’, 2.00m (6.56') Length, Black, Lead free 28AWG Bag




  • Molex
  • Interconnects|USB