United States United States
Please confirm your currency selection:




Molex HDMI™ Type-D Micro Connectors

First to Manufacture the World's Smallest
Standard I/O Interconnect

The Molex HDMI™ Type-D Micro Connectors are the world's smallest standard I/O interconnect for hand-held consumer electronics. The HDMI Type-D Micro Connectors are half the size of the current Type-C (Mini) connectors, but deliver equivalent mechanical strength and electrical characteristics, as well as meet HDMI 1.4 specifications. With a 0.40mm (.016") pitch dual-row receptacle, the Molex HDMI Type-D Micro Conectors offer 5,000 mating cycles for durability in mobile applications, friction lock on receptacle shell for excellent retention force and tactile feel when mating, rear receptacle-shell-over-housing design to prevent damage to PCB receptacle, and a receptable terminal hold-down feature to prevent terminal stubbing. The Molex HDMI Cable Assembly is Type-D to Type-A. The Molex HDMI Type-D Micro Connectors deliver high-definition video and images from digital cameras and mobile devices to flat-panel screens.



Molex Micro HDMI Connectors and Assemblies

View Products List

Power, Signal, I/O
Molex eLearning: Overview of technology and Molex's three categories of connectors

Features Benefits
Satisfy HDMI 1.4 Specification mechanical and electrical requirements
Features and benefits of HDMI 1.4 remain intact
0.44mm (.016") pitch dual-row receptacle
Half the size of the current Type-C (Mini) HDMI receptacle
5,000 mating cycles for receptacles
Meets durability requirements for mobile applications
Full SMT, through hole and hybrid shell options available
Offers multiple PCB mounting configurations and flexibility to suit customer applications and design requirements
Friction lock on receptacle shell
Offers excellent retention force and tactile feel when mating
Rear receptacle-shell-over-housing design
Prevents damage to PCB receptacle from over-insertion of the cable plug
Receptacle terminal hold-down feature
Prevents terminal stubbing
Receptacle Specifications

Cable Assembly Specifications
Reference Information
Packaging: Embossed Tape on Reel
Mates with Series 68786 HDMI Type D-to-Type A Cable Assemblies and Adapter Cable
Designed in: mm
Electrical
Voltage (max.): 30V
Current (max.): 0.8A at 25ºC
Contact Resistance (max.): 10 milliohms
Dielectric Withstanding Voltage: 250V AC (rms)
Insulation Resistance: 100 Megaohms min.
Mechanical
Mating Force (max.): 44.1N
Unmating Force (min.): 5N initial
Durability: 5,000 cycles
Physical
Housing: LCP, 30% glass-filled
Contact: Brass Alloy
Plating:
Contact Area - 0.76mm (30m") Gold
Solder Tail Area - 0.05mm (2m") Gold Flash
Underplating - 2.00mm (80m") Nickel
Operating Temperature: -30 to +85ºC

Reference Information
Mates with Series 46765 HDMI Type-D Micro Connectors and Molex HDMI Type-A Connectors
Electrical
Cable Impedance: 100 ohms ± 15%
Propagation Delay (max.): 2.42ns per cable
Mechanical
Cable Flex: 100 cycles in each of two planes
Wrenching Strength: 0-20N (plug or receptacle) (mated connectors, 20-40N (receptacle)
Cable Pull-out Force (min.): 40N
Physical
Operating Temperature: 0 to +50ºC

Applications
Mobile phones
Smart phones
Compact handheld devices that can record, store, and play digital video
Car Navigation
Adapters and Peripherals
Ethernet Channel


Molex HDMI Type-D Micro Connectors
0.40mm (.016") Pitch, SMT, Right Angle, 19 circuits, Lead free
Datasheet
Product Specification




Part #
Mounting Configurations
Description Links
538-46765-0001 SMT With Kapton Tape

Drawing
Packaging Specs

538-46765-1001 SMT with through hole shell tabs
With Kapton Tape

Drawing
Packaging Specs

538-46765-2001
Hybrid SMT with both vertical and horizontal shell tabs
Hybrid tape mount, with Kapton Tape

Drawing
Packaging Specs

Molex HDMI Micro Cable Assembly
0.40mm (.016") Pitch, SMT, Straight Angle, 19 circuits, Lead free
Datasheet
Product Specification
Part #
Description Cable Length Links
538-68786-0003
HDMI Type D-to-Type A, CAT 2 2000 mm Drawing
Molex Micro HDMI-to-HDMI Cable Assembly
0.40mm (.016") Pitch, SMT, Vertical Angle, 19 circuits, Lead free
Datasheet
Product Specification
Molex Micro HDMI to HDMI Cable Assemblies
Part #
Description Cable Length Links
538-68786-0020
Micro HDMI-to-HDMI Cable Assembly with HDMI Ethernet and Audio Return Channel functions, CAT 2 2000 mm Drawing

Molex Video from YouTube

Unable to view this video? Click to send a link to another source.





  • Molex
  • Audio
  • Interconnects|Audio/Video Connectors|I/O Connectors