|
|
|
|
|
Molex iPass+™
HSC CXP Interconnect System
Molex
introduces the
iPass+
™
HSC CXP Interconnect System
leverages high-speed wafer technology and compliant pin tails to provide a higher density, 12-channel
connector
system capable of achieving
Quad Data Rates
(QDR) of 10 Gbps. The
Molex iPass+ Copper Cable Assemblies
are designed to accommodate single, ganged, or stacked
connector
configurations in extremely
high-density
applications. The dual paddle-card design is cost effective and each cable port is capable of up to 120 Gbps.
|

View Product List
|
Additional Resources:
Datasheet
Power, Signal, I/O Molex eLearning: Overview of technology and Molex's three categories of connectors.
Network Solutions Cube 2.0 Molex eLearning: Select anywhere on the Cube to view the range of interconnect solutions for boards, modules, and cables.
|
76105 Integrated Connector
|
Features and Benefits
|
-
One-piece integrated press-fit
connector
and
cage
provides one-step placement to PCB, lowering board processing time
-
Four integral screw-mount hold downs applied from the bottom of the PCB provide optimal retention of the die-cast assembly to PCB without taking up additional board real estate
-
Low-profile height 11.88mm (.468") complies with standard and low-profile PCIe add-in card component height
-
Two robust guide pins located on each side of the assembly ensures compliant-pin integrity during alignment to PCB
-
Front elastomeric gasket and
electro magnetic
interference
(EMI) protection fingers provide optimized
EMI protection
to face plate
-
Ground-pad alleys located at the rear of the die-cast assembly provide ease of routing off the top layers of the PCB
|
Applications & Specifications
|
|
-
High-Performance Computing
-
Controller cards and servers
-
Switches
-
Direct Attached Storage (DAS)
-
Data Centers
-
Controller cards and servers
-
Switches
-
Blades
-
Storage Attached Networks (SAN)
-
Networking
-
NIC cards and servers
-
Switches
-
Routers
-
Network Attached Storage (NAS)
-
Electrical
-
Voltage (max): 30V
-
Current (max): 0.5A
-
Dielectric Withstanding Voltage: 500V DC
-
Insulation Resistance: 1000 Megohms
-
Mechanical
-
Insertion Force to PCB: 25N (5.62 lbf) per pin max
-
Mating Force: 210N (47.21lb) min.
-
Unmating Force: 42N (9.44 lb) min.
-
Durability (min.): 250 cycles
|
|
111025 Copper Cable Assemblies
|
|
Features and Benefits
|
-
Built to
CXP
specifications to be compliant up to
QDR
speeds per
InfiniBand
Architecture Specification Volume 2, 1.2.1
-
Dual paddle-card design provides cost-effective, high-density solution; each cable port is capable of up to
120 Gbps
-
Zinc die-cast back shells on cable
plug
provides 360º electro magnetic interference (EMI) signal shielding
-
Ergonomic "pull-to-release" latching system enables low-impact cable disengagement
-
Supports serial ID functionality allowing individual cable identification
-
Hot pluggable cable allows insertion and removal of plug without powering down the system
|
Specifications
|
-
Mechanical
-
Mating Force: 210N (47.21 lb) min.
-
Unmating Force: 42N (9.44 lb) min.
-
Durability (min.): 250 cycles
|
-
Electrical
-
Voltage (max.): 30V AC
-
Current (max.): 0.5A
|
|
|