United States United States
Please confirm your currency selection:


Molex 0.5mm Pitch FPC Connectors with Dual Contact

The Molex 0.5mm pitch FPC Connector with Dual Contact, Series 503480, provides optimal space savings and the ability to source one connector to accommodate various FPC applications. This new FPC Connector is one of the first 0.5mm (.020") pitch micro versions with a dual contact design. The Molex 0.5mm pitch FPC Connector with Dual Contact eliminates the need to source a top and bottom type connector when routing FPC to parallel boards. It also features a BackFlipactuator that provides easy cable insertion and high upward pull force, an actuator lever that offers optimum length for easy use and space savings; nickel barrier plating for protection against flux wicking; and halogen-free material to meet industry standards. Specifications for the 0.5mm FPC connector include a 0.5A current, 50V voltage, and withstanding voltage of 200V AC.

Specifications
  • Current: 0.5A
  • Voltage: 50V
  • Contact Resistance: 100 milliohms max.
  • Withstanding Voltage: 200V AC
  • Insulation Resistance: 50 Megohms max.
  • Durability: 10 cycles
  • Temperature: -40 to +85°C
Features Benefits Applications
  • Dual contact terminal design
  • Eliminates the need to source two styles of FPC connectors
  • Digital still cameras
  • Low profile and short width
  • Space savings
  • Digital video cameras
  • BackFlip™ actuator design
  • Easy cable insertion and high upward pull force
  • Portable audio players
  • Optimal length actuator
  • Space savings and easy opening
  • Mobile phones
  • Nickel barrier plating
  • Protection against flux wicking
  • Portable games
  • Uses 0.30mm (.012”) thick FPC
  • More stable performance and lower price than 0.20mm (.008”) thick FPC
  • Personal Navigators
Dimensional Overview - Molex Dual Contact 0.5mm FPC Connector, Series 503480

Part Number
Circuits
View 538-503480-0400

4
View 538-503480-0600

6
View 538-503480-0800

8
View 538-503480-1000

10
View 538-503480-1200

12
View 538-503480-1400

14
View 538-503480-1600

16
View 538-503480-2000

20

ASSOCIATED PRODUCT

Molex's 0.5mm FPC Double Bottom Contact Connectors
are part of Molex's Easy-On™ product line. The double-
contact design provides a wiping action from the first contact
to remove any foreign substances such as dust that
might cause signal intermittence.

Learn More

View All Molex 0.5mm FPC Double Bottom Contact Connectors
















  • Molex
  • Interconnects|Rectangular Connectors|SMT Connectors & FFC/FPC