United States United States
Please confirm your currency selection:



Molex CLIK-Mate™ Wire-to-Board Connectors

CLIK-Mate connectors are designed for applications such as LCD TVs that require higher pin count connectors to carry more signal lines in less space; the system includes a unique tuning-fork terminal concept that provides low-insertion force and secure mating contact. Molex 's CLIK-Mate system is designed for LCD TVs and gaming machine applications that require connectors with robust features and the ability to carry more signal lines in less space. CLIK-Mate connectors are available in three pitch sizes: 2.00mm (.049"), 1.50mm (.059") and 1.25mm (.069") to meet various high-density application needs.

CLIK-Mate connectors feature a positive inner locking system that provide secure mating retention and an audible "click" to confirm mating. A tuning-fork terminal design provides low insertion force and a secure mating contact. Reinforced metal solder tabs ensure a secure PCB retention and provide solder joint strain relief.

The Molex CLIK-mate connector 1.25mm (.049") pitch saves about 60% of space versus the 2.00mm (.059") version. The 1.50mm (.069") version includes the widest variety of choices including single- and dual-row options, SMT and through-hole versions, and circuit sizes from 2-24. The 2.00mm (.069") version offers the highest current carrying capability of 3.0A and 250V.

Features:
  • Available in multiple pitch sizes:
    • 1.25mm
    • 1.50mm- New!
    • 2.00mm
  • SMT mounting
  • Positive internal latch
  • Dual latch for high pin counts
  • Dual row available for 1.50mm pitch
Benefits
  • Positive inner locks with audible "click", low insertion force and secure mating
  • Tuning-fork style contact design assures secure contact and avoids terminal stubbing
  • Footprint compatibility allows drop-in replacement to various competitive versions
  • Reinforced metal solder tabs secure PCB retention and solder joint strain relief
  • Flat area for pick-and-place for easy automatic board placement







Additional Resources:
1.25mm datasheet

1.50mm datasheet - NEW!

2.00mm datasheet

Application Tooling
Molex eLearning: Tooling for Crimp and IDT Technology

Good Crimps
Molex eLearning: Good Crimps and How to Recognize Them










  • Molex
  • Interconnects