United States United States
Please confirm your currency selection:


Triple Row Series 804 Headers and 805 Sockets

The Mill-Max Triple Row Series 804 Headers and 805 Sockets are straight angle, through-hole connectors that design engineers can cut down to meet the specific pin count requirements of their designs. These low profile, triple row strips offer the superior characteristics of earlier series Mill-Max connectors with a .100” grid and 96 contacts. The Mill-Max 804 Series Headers have a .30 pin head with solder tail termination and 10 μ" Gold over 100 μ" Nickel shell plating. The Mill-Max 805 Series Sockets provide highly reliable, standard 6 finger contacts with a current rating of 4.5 amps, 200 μ" Tin (matte finish) over 100 μ" Nickel shell plating, and 200 μ" Tin (matte finish) over 100 μ" Nickel inner contact plating. The Mill-Max Triple Row Series 804 Headers and 805 Sockets feature a rated voltage of 100 VRMS/150 VDC, insulation resistance of 10,000 Megaohms min., and a dielectric strength of 1000 VRMS min. Suitable for all soldering operations.

Materials:
  • Shell plating: 10 μ" Gold over 100 μ" Nickel or
    200 μ" Tin (matte finish) over 100 μ" Nickel
  • Inner contact plating: 30 μ" Gold over 50 μ" Nickel
  • Insulator: High temp. PCT Polyester
Electrical:
  • Voltage rating: 100Vrms/150Vdc
  • Current rating: 4.5 amps
  • Insulation resistance: 10,000MΩ min.
  • Dielectric strength: 1000 VRMS min
Size (inches)





  • Mill-Max
  • Interconnects|Connector-Rectangular