|
|
Microchip Technology PIC18F27J53 / PIC18F47J53 USB MCUs with XLP
|
Microchip Technology PIC18F27J53 / PIC18F47J53 USB microcontrollers (MCUs) provide up to 128 KB Flash program memory and 3.8 KB RAM, offering plenty of code space for the free Microchip USB stack and application code. PIC18F27J53 / PIC18F47J53 MCUs feature XLP technology that drastically reduces the the amount of power consumed. These Microchip Technology USB MCUs also feature full-speed USB 2.0 capability that enables applications that can perform remote field upgrades, download usage data, and connect to diagnostic equipment.
PIC18F27J53 / PIC18F47J53 MCUs include integrated mTouch™ sensing capability that enables easy implementation of capacitive touch sensing user interfaces. PIC18F47J53 MCUs are ideal for portable applications requiring USB capability. An on-chip 12-bit ADC delivers the accuracy required for many advanced sensor, instrumentation, and measurement applications.
|

|
USB Features
- USB V2.0 Compliant
- Low Speed (1.5 Mbps) and Full Speed (12 Mbps)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 32 Endpoints (16 bidirectional)
- USB module can use any RAM Location on the Device as USB Endpoint Buffers
- On-Chip USB Transceiver with Crystal-Less Operation
XLP Features
- Deep Sleep mode: CPU off, Peripherals off, Currents
- Down to 13 nA and 850 nA with RTCC
- Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA Typical
- Idle: CPU off, Peripherals on, Currents Down to 2.3 µA Typical
- Run: CPU on, Peripherals on, Currents Down to 6.2 µA Typical
- Timer1 Oscillator w/RTCC: 1 μA, 32 kHz Typical
- Watchdog Timer: 0.8 μA, 2V Typical
Special MCU Features
- 5.5V Tolerant Inputs (digital-only pins)
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debug with Three Breakpoints via Two Pins
- Operating Voltage Range of 2.0V to 3.6V
- On-Chip 2.5V Regulator
- Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-Year Data Retention
| Flexible Oscillator Structure
- High-Precision PLL for USB
- Two External Clock modes, up to 48 MHz (12 MIPS)
- Internal, 31-kHz Oscillator
- High-Precision, Internal Oscillator for USB, 31 kHz to 8 MHz or 48 MHz w/PLL, ±.15% Typical, ±1% Max
- Secondary Oscillator using Timer1 at 32 kHz
- Fail-Safe Clock Monitor (FSCM): Allows for safe shutdown if any clock stops
- Programmable Reference Clock Output Generator
Peripheral Highlights
- Peripheral Pin Select
- Hardware Real-Time Clock/Calendar (RTCC)
- High-Current Sink/Source 25 mA/25mA (PORTB and PORTC)
- Four Programmable External Interrupts
- Four Input Change Interrupts
- Three Enhanced Capture/Compare/PWM (ECCP) modules
- Seven Capture/Compare/PWM (CCP) modules
- Two Master Synchronous Serial Port (MSSP) modules
- Supporting Three-Wire SPI (all four modes) and I²C Master and Slave modes
- Eight-Bit Parallel Master Port/Enhanced Parallel Slave Port
- Three Analog Comparators with Input Multiplexing
- 10/12-Bit Analog-to-Digital (A/D) Converter module
- High/Low-Voltage Detect module
- Charge Time Measurement Unit (CTMU)
- Two Enhanced USART modules
| Block Diagram PIC18F47J53 Product SpecificationsPart Number
| Programmable Memory (KB)
| SRAM (KB)
| Pins
| Remappable Pins
| PMP/PSP
| PIC18F27J53
| 128
| 3.8
| 28
| 16
| N
| PIC18F47J53
| 128
| 3.8
| 44
| 22
| Y
|

|
Microchip PIC18F4XJ5X USB Demonstration Board
The Microchip Technology PIC18F4XJ5X Full-Speed USB Demonstration Board is designed as an easy-to-use evaluation platform for Microchip’s full-speed, USB PIC18F4XJ5X families of microcontrollers. The board can be operated as a stand-alone device. Alternately, for additional demonstration functionality, the board can be used in conjunction with the PIC18 Explorer Board or PICDEM™ HPC Explorer Board. All members of the PIC18F4XJ5X families of microcontrollers fully support USB 2.0 full-speed and low-speed serial communications at signaling speeds of 12 Mbps or 1.5 Mbps. The demonstration board package provides all of the hardware and software needed to develop USB compliant communication solutions.

|
|