|
Harting RJ Industrial 10G Cat. 6 Component Series completes the product line for 1 / 10 Gigabit Ethernet with RJ45 interface. Developed with future-proof RJ45 connection technology based on category 6 / transmission class EA. HARTING RJ Industrial® 10G Cat.6 Component Series features robust, full-metal coupler construction, ready-to-use panel feed through design to reduce assembly time, 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for proper fit to PushPull, Han® 3 A and HAN-Modular® product lines.
Features
- Cat. 6 components to class EA for Ethernet up to 10 Gigabit
- HARTING Industrial Form Factor (HIFF) dimensions
- Full metal, robust coupler design
- 360° shielding
- Available in a wide range of mating faces, such as PushPull V4 and V14, Han® 3 A, Han-Max® an IP 20
Benefits
- On-site installation of up to 30 % for
- Equivalent electrical performance across product lines
- Future proof 8 wire systems
- 360° EMC for industrial environments
- Ready to use panel feed through reduces assembly time
Markets
- Broadcast
- Machinery
- Communications
- Industrial Networks and Device
|
|
Specifications
- Temperature range: -40 °C to + 70 °C
- Mating Cycles: 50 min.
- Protection Level: IP 20 or IP 65 / IP 67
- Screening: 360° Shielding
- Transmission Rate: 10/100/1000 Mbit/s
- Transmission: Cat. 6
Applications
- Ethernet applications in industry, network technology and technical equipment for buildings
- Factory automation (installation in the field level)
- Display systems and observation cameras
- Integration of RJ45 insert into the HARTING product families for IP 65/67, such as HARTING PushPull, Han® 3 A.
|
|
View Products List
|