United States United States
Please confirm your currency selection:



HARTING M12 Circular / Ethernet Connectors

The HARAX® and Han® series of M12 Circular / Ethernet Connectors from HARTING are rated 2A - 6A current carrying capacity and voltage rated 32V - 50V. The HARTING M12 Circular / Ethernet Connectors are available in a wide range of specifications - straight and angled connectors, male and female, shielded, A-coded, D-coded, and panel feed through.


HARAX® M12-S Circular Connector
straight version, 4 poles

HARAX® M12-S Circular Connector-maleMALE

Drawing



617-21-03-111-1405



HARAX® M12-S Circular Connector-femaleFEMALE

Drawing



617-21-03-111-2405

HARAX® M12 Circular Connector
angled version, 4 poles

HARAX® M12 Circular Connector-maleMALE

Drawing



617-21-01-140-5081



HARAX® M12 Circular Connector-femaleFEMALE

Drawing



617-21-01-140-5091

HAN® M12 System Cables, A-coded
female angled, pre-assembled on one end

HAN® M12 System Cables, A-coded
1.5m length
617-21035154401
Drawing
3.0m length
617-21035154402Drawing
5.0m length
617-21035154403Drawing

HAN® M12 Panel Feed-Through, A-coded
50 cm conductors, 0.5mm2 IP67 when mated and screwed
rated current max. 4A each contact rated voltage 50V
mating cycles max. 100 limiting temperature -25ºC to +85ºC

HAN® M12 Panel Feed-Through, A-coded-maleMALE

Drawing



617-21033111402



HAN® M12 Panel Feed-Through, A-coded-femaleFEMALE

Drawing



617-21033112400


HARAX® M12-L Circular Connector, D-coded
4 poles, screened version
0.14 - 0.34 mm2, AWG 26-22

HARAX® M12-L Circular Connector, D-coded-maleMALE

Drawing



617-21-03-281-1405



HARAX® M12-L Circular Connector, D-coded-femaleFEMALE

Drawing



617-21-03-281-2405

2x HAN® M12 Circular Connector, D-coded
straight

2x HAN® M12 Circular Connector, D-coded
1m length
617-21034831401
Drawing
3m length
617-21034831403Drawing
5m length
617-21034831405Drawing

HAN® M12 Panel Feed-Through, D-coded
50 cm conductors, AWG 22, 4 poles

HAN® M12 Panel Feed-Through, D-coded-maleMALE

Drawing



617-21033711403



HAN® M12 Panel Feed-Through, D-coded-femaleFEMALE

Drawing



617-21-03-371-2403









  • HARTING
  • Interconnects|Circular Connectors