United States United States
Please confirm your currency selection:


FCI Micro-USB Connectors
for the Multimedia Device Market

FCI Micro-USB Connectors

The FCI Micro-USB Connectors are extremely small high reliability connectors that comply with physical, electrical and environmental requirements of Micro-USB standard (USB 2.0). FCI Micro-USB Connector receptacles and plugs are available in a wide variety of mounting and termination configurations, for use in various applications. FCI’s I/O-Connections portfolio provides customers access to a wide range of industry-standard and application-specific I/O interconnect solutions.

ELECTRICAL PERFORMANCE
CHARACTERISTIC
REQUIREMENT
TEST CONDITION
Low Level Contact Resistance 40mΩ Max. EIA-364-23
Insulation Resistance Initial 1000MΩ Min.; After 100MΩ Min. EIA-364-21
Dielectric Withstanding Voltage 100VAC for 1 minute; No Breakdown EIA-364-20
Temperature Rise 30°C Max. EIA-364-70


View Products List

TECHNICAL DATA
  • PHYSICAL
    • Contact : Copper alloy
    • Contact area : 30μ Au over nickel
    • Solder tail area : Au flash over nickel
    • Housing : LCP
      • Black color for B-type
      • Gray color for AB-type
    • UL94V-0

  • ENVIRONMENTAL
    • Functional temperature range: -55˚C to + 85˚C, under test connectors mated without damage
FEATURES & BENEFITS
    • Size reduction - approximately 60% smaller in size compared to FCI’s mini-USB connector range
    • Receptacle styles - two interface configurations: B and AB type standard; mid-mount and reverse mounting styles
    • Plug styles - used for data transmission, earphone or charging applications
    • High durability - passive latching prevents unintentional cable release: 10,000 cycles
    • RoHS compatible










      • FCI
      • Interconnects|I/O Connectors|USB & Firewire Connectors