|
|

| IP67 Solid Body D-Sub Connectors
Precision Machined Contacts for Harsh Environments |
|
| The Conec Solid Body IP67 D-Subs are precision machined plug and socket connectors for
harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40
UNC threaded rear spacer or insert, or with 4-40 UNC PBC clip (all
mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Conec Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight. |
CONEC Solid Body D-Sub Connectors Selection Guide
| High Density - Solder Cup
- Wire size: AWG 22
- Positions: 15, 26, 44
- Mounting: 4-40 UNC, threaded insert including hex locking bolt
| 
| High Density - Solder Pin, Angled - .362" / 11.7mm
- Positions: 15, 26, 44
- Mounting: metal bracket with PBC clip, 4-40 UNC including hex locking bolt
| 
| | High Density - Solder Pin, Straight
- Positions: 15, 26, 44
- Mounting: 4-40 UNC threaded rear spacer with PCB clip, including hex locking bolt
| 
| | Standard - Solder Cup
- Wire size: AWG 20
- Positions: 9, 15, 25, 37
- Mounting: 4-40 UNC threaded insert, including hex locking bolt
| 
|
| Standard - Solder Pin, Angled
- .402" / 10.2mm
- Positions: 9, 15, 25, 37
- Mounting: metal bracket with PCB clip, 4-40 UNC including hex locking bolt
| 
|
| Standard - Solder Pin, Straight
- Positions: 9, 15, 25, 37
- Mounting: 4-40 UNC threaded rear spacer with PCB clip, including hex locking bolt
| 
|
|
|