Amphenol-Tuchel C16-M eco|mate™ Circular Connectors The Amphenol-Tuchel C16-M eco|mate™ Circular Connector is designed for easy operation using reduced dimensions while withstanding harsh conditions. Features include quick and easy assembly, vibration safe with non-sensitive screw locking, and an ergonomic coupling sleeve for better grip and safer handling. Amphenol-Tuchel C16-M eco|mate Circular Connectors offer a temperature range -40°C to +100°C and UL94V flammability. | View Product List
|
C16-M eco|mate Features:
- Circular Connectors with 3+PE and 6+PE contacts.
- Housing components made from premium molding material.
- Cable housing straight or angled.
- Protection class IP 65/67 in mated condition in accordance with DIN EN 60526.
- Clamping ring or internal strain relief.
C16-M eco|mate Applications:
- Factory Automation.
- Machining.
- Medical.
- Solar Energy.
| C16-M eco|mate Advantages:
- Quick and easy assembly.
- Screwed cable gland with clamping ring.
- Strain relief and mounted gasket all in one component.
- Cable housing, straight or angled, for the cable diameter 6-12,5mm.
- Robust thread for the screwed cable gland.
- Ergonomically designed product range for safe handling.
- Pre-loaded ground contact.
- Fastening for the protective caps on the housing of the receptacles.
- The eco/mate program is compatible with the C16-1 series.
| C16-M eco|mate Additional Standards:
- The 6+PE model corresponds to the DIN 9684-1 interface to the signal transmission on inside cabin applications for agricultural machines and tractors.
|