|
|

|
Amphenol RADSOK® Connectors |
Amphenol Industrial RADSOK® Connectors
Amphenol can upgrade many core connectors by simply adding the RADSOK Advantage! Amphenol RADSOK (RADial SOcKet) is:
- Socket cylinder within female contact has several equally spaced longitudinal beams twisted into a hyperbolic shape.
- As male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss.
- The hyperbolic, stamped grid configuration ensures a large, coaxial, face-to-face surface area engagement.
- Ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop.
What does the AmphenolRADSOK Advantage have to offer?
- High Ampacity
- High Reliability
- High Cycle Durability
- Low Millivolt Drop
- Low Insertion Force
- Low T-Rise
The Wide Variety of AmphenolRADSOK Applications include:
- Replacement of ring terminals (lugs) on threaded studs
- High current PCBs
- Communication towers
- Backplane power
- Uninterrupted power supplies
- Fuel cell connectors
- Hybrid electric vehicles
- AC inductive drive motors
- Power distribution modules
- Busbar terminations (plug-in hardware/modules)
- "Pluggable" breakers
- Battery terminals
- Existing Amphenol products: 5015, GT, ACA-B, P-Lok or replace other manufacturers' connectors
- Contacts with RADSOK technology give 50% more ampacity.
- RADSOK contacts can be designed to fit any housing
- Developing Military applications of RADSOK technology
- Combinations of RADSOK and high speed copper contacts in the same interconnect package
Amphenol RADSOK Hyperbolic Grid

|
|
Amphenol® Amphe®-GTR Reverse Bayonet Connectors for Power Applications
Amphenol introduces the new Composite GT series of connectors, with full worldwide approval from a major server manufacturer, for use as the environmental server power connector. Featuring a high-performance composite plug shell, coupling nut, receptacle, and hardware, this GT meets all of the specifications for high power process control and server applications. Additional features include the RADSOK High Amperage Socket Contact Technology, enabling increased current ratings to 120A on individual contacts. The RADSOK (RADial SOcKet) High Amperage, Low Insertion Force Socket Contact provides value to your purchasing, engineering, quality and manufacturing objectives. RADSOK technology is based upon a stamped and formed flat grid, uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Most pin and socket technologies rely upon spring (beam element) properties of the contact elements, which tend to weaken over time. Unlike most other pin and socket solutions, RADSOK also utilizes the tensile strength properties of the flat, high conductivity alloy grid. This provides the high normal forces required for conductivity while also providing large conductive surface area. Correspondingly low voltage drop and low temperature rise are also achieved while maintaining low insertion forces. Compression (setscrew) wire termination to the 4/6AWG or 8/10AWG conductors allows easy field replacement of pin or socket contacts, or complete plug and receptacle assemblies, without requiring specialized tooling. | Additional benefits of the GT Reverse Bayonet product include:
- Quick positive coupling
- No lockwiring required
- Audible, tactile, & visual indication of coupling
- High shock and vibration capabilities
- Waterproof (IP67)
- Silver plated contacts
| Amphenol® Amphe®-GTR Reverse Bayonet Connectors Plug Diagram

| Amphenol® Amphe®-GTR Reverse Bayonet Connectors Receptacle Diagram

|
|
Amphenol® RADSOK® PowerBus Amphe-PD™ ConnectorsHigh-powered applications are constantly in need of a solution that is higher in power, smaller in size, and low in cost. The Amphe-PD™ uses AmphenolRADSOK technology to become the ideal solution. The low insertion force, locking, two-pole connector is UL listed at 69A and CSA listed at 55A. It is also TUV Finger Proof with a V0 fire rating. By combining parallel circuits into one circuit, heat generation is reduced and space is saved. Most importantly, reliability is increased. | Amphenol RADSOK PowerBus Amphe-PD Connectors Features
- Low cost, 100% molded housings
- Integrated latching mechanism
- Easy, tool-less assembly
- Low Insertion Force
- High reliability
- High Cycle Durability
- High Ampacity
- Tactile and audible locking
- Proven metal clip contact retention on receptacles
- TPA device on plug to insure socket locking
| Amphenol RADSOK PowerBus Amphe-PD Connectors Markets
The flexibility of wires, busbars, and circuit boards allows the Amphe-PD™ to be used in a wide variety of high power applications. Applications such as Datacom and DC requiring frequent recharge like golf carts or medical equipment. |
|
Amphenol® RADSOK® Amphe-Power® Series ConnectorsThe Amphe-Power® Series consists of three of the time-tested and reliable families of Amphenol Industrial Connectors, all of which are MIL-5015 styles, medium to heavy duty cylindricals. These series, enhanced with Amphenol RADSOK sockets, can now handle up to 50% higher amperages. Current Amphe-Power® product lines support from 50A to 1000A continuous duty. | Amphe-Power® GT:
- Reverse bayonet coupling connector with an audible, tactile and visual full mating feature
- Heavy duty, rugged shells with a wide variety of backshell options
- Inserts available in Neoprene or Viton
- Waterproof construction and available with over-molded coupling nut for added damage protection and increased gripping surface
- Variety of plating options including non-cadmium zinc cobalt (black or green), non-conductive colorized anodic plating
| Amphe-Power® 5015:
- Durable, field proven cylindrical connector derived from MIL-5015 family
- Threaded coupling connector with resilient Neoprene inserts, single key/keyway polarization
- Styles include: solid shell for general, non-environmental applications; pressurized style for use on pressurized bulkheads or pressure barriers; environmental resisting style with strain relief; lighter weight and shorter environmental resisting style.
|
|
Amphenol® RADSOK® Board Level Connectors
The Amphenol RADSOK Advantage brings more power to the board with three new high amperage products: PowerBlok™, RADSERT™, and PGY™. Amphenol's RADSOK solution offers many options for high current single-point connections to printed circuit boards. The compact footprint design can supply up to 120 Amp to the board which preserves surface area and provides more flexibility in board design. Amphenol RADSOK PCB products are designed to be applied manually press-fit or by a reflow solder process, which eliminates the need for additional wires and/or special crimp tools. |
| PowerBlok™
RADSOK PowerBlok provides a high current single-point connection to the PCB with the proven reliability of compliant pin signals. The PowerBlok is designed to bring up to 70 Amps to the board, utilizing our custom 3.0mm RADSOK® design. The compliant pins are press-fit into the board to secure a solid connection and even signal flow.
- High power to board interconnect in a small package
- Compact footprint 0.618" x 0.618"
- 3.0mm Amphenol RADSOK carries up to 70 amperes
- Backplane power interface with compliant pins for signals
- Touchproof cover
- Radial design ensures many points of contact
- Reduces failure modes, eliminates burn outs
- No threaded fasteners
- No special crimp tools required
- Eliminates possible stress fractures in board
- Faster through-put
- RoHs compliant
| | RADSERT™
Choose the Amphenol® RADSERT™ design when you need the most power in a single-point connection to the PCB. The RADSERT allows the board designer to bring power to the board from busbars suspended above the board and all of the board components. Pins from the busbar plug into the RADSOK's which are installed by press fitting the RADSOK into the RADSERT.
The RADSERT is press-fit into plated-through holes in the PCB. It provides the smallest footprint and is available in 2.4mm and 3.6mm for board thicknesses of .250" +/- .025". Other sizes may be custom designed to meet your specific application requirements.
- High power to board interconnect in a small package
- Hyperbolic socket design ensures many points of contact
- Solder version or pre-loaded RADSERTS are installed during board fabrication
- 2.4mm RADSERT carries up to 35 Amps
- 3.6mm RADSERT carries up to 70 Amps
- No special crimp tools required
- No threaded fasteners
- Eliminates risk of PTH cracking or delamination in board
- Faster through-put
- RoHs compliant
| | PGY™
The RADSOK® PGY™ is an orthogonal card edge connector series, available in 3.6mm and 5.7mm contact sizes. The 5.7mm RADSOK PGY is Amphenol's highest current board level product rated to 120 amperes. The RADSOK® PGY connects to the board through a solder reflow process. The busbar pin will mate horizontally with the RADSOK® slightly above the board.
- Orthogonal connection between card edge and busbar/backplane
- Compact footprint
- Legs of the PGY dissipate high power evenly
- 5.7mm carries up to 120 Amps
- 3.6mm carries up to 70 Amps
- No threaded fasteners
- No special crimp tools required
- RADSOK's highest power to board level product
- Faster through-put
- RoHs compliant
|
|
Amphenol® RADSOK® SurLok™ Connectors Amphenol Industrial now features the SurLok™ compression lug. This is a field crimpable contact assembly featuring Amphenol RADSOK technology. This lug is similar to the standard Panduit, Burndy and Thomas and Betts compression lugs, except it has many more features and benefits. The SurLok™ will be available through Amphenol's extensive nationwide distribution network.
Amphenol® RADSOK® SurLok™ Connectors Features
- Easy Field Install - Crimp with Standard Color-coded Dies (U-die and 4-Indenter)
- Built in Locking Feature
- Plastic Housing Feature
- Use with SurLok™ mating pin for protection from high current
- Copper Alloy Construction
- High current ratings and meets RoHS standards
- High Performance
- High reliability
- Higher Ampacity
- Low Insertion Force
- High Cycle Durability
| |
Amphenol RADSOK SurLok™ Connectors Markets
- Printed Circuit Boards
- Telecommunications
- Oil & Drilling Rigs
- Heavy Equipment
- Process Controls
- Rail/Mass Transit
- Medical Devices
Any applications that use high current, frequently plugged and unplugged cables, or plug and play setup would be an ideal situation to use the SurLok™ as a solution.
|
|
Amphenol® RADSOK® Helios H4 ConnectorAmphenol Industrial Operations (AIO) offers products and solutions for all segments of the solar electric system. AIO understands the need for efficient (low loss) power transfer, highly reliable, and cost effective solutions that are required to be competitive in this industry. We can provide panel manufacturers, installers, and OEM's with connectivity products for both thin film and crystalline silicon technologies. has a broad range of technologies to help minimize the cost of inverters and power conditioners. Amphenol Industrial can help you power the planet with the sun. The Helios H4 connector is just one of the solar connector solutions Industrial has to offer. |
Amphenol RADSOK Helios H4 Connector Features
- Fully intermateable with industry standard
- Meets all new NEC 2008 requirements
- Quick and easy secure snap lock mating
- Simple unlocking tool meets NEC requirements
- Long-term UV and Ozone resistance
- Highest current rating in industry
- RoHS compliant
- Complete Cable Assemblies available
- Low contact resistance means low power loss
- Ready for field assembly
- No assembly required, no small parts to lose
| 
|

|