Amphenol PCD USB-A Field Plastic & Neoprene Connectors
Amphenol PCD USB-A Field Plastic & Neoprene Connectors consist of rugged USB interconnect devices. The self-closing cap protects the USB-A Field receptacle from dust and fluids when the plug or USB memory key are unmated. Mated connectors with the plug or USB memory key have an IP67 sealing level. Designed to provide reliable performance in any harsh industrial environment, the Amphenol PCD USB-A Field Plastic & Neoprene Connectors feature neoprene shells for plug and USB keys, push / pull mating, up to 500 mating cycles, and data transmission rate up to 480 Mb/s for high-speed USB under USB Specification 2.0. |