United States United States
Please confirm your currency selection:



Molex 0.5mm FPC Double Bottom Contact Connectors
Series 502790 Ensures Signal Reliability

The Molex 0.5mm pitch FPC (flexible printed circuitry) Double Bottom Contact Connectors are part of Molex ´s Easy-On ™ product line. The double-contact design provides wiping action from the first contact to remove any foreign substances such as dust that might cause signal intermittence. The result is improved signal integrity and superior contact reliability. The Molex 0.5mm FPC Double Bottom Contact Connectors feature a mated height of 2.50mm and gold plating for the mating and termination.




View Products List

Introduction

Molex developed its 0.50mm pitch FPC double contact connector initially for LCD / Plasma Display TV applications. In order to help ensure crystal-clear resolution, makers in this market require connectors with superior contact and excellent signal - integrity features.

The double contact design provides a wiping action from the first contact to remove any foreign substances, such as dust, that might cause signal intermittence. The result is improved signal integrity and superior contact reliability .

This double contact version is ideal for any application which requires superior contact reliability. Combined with an FPC ear-tab locking feature, this connector system provides superior contact reliability even in applications where vibration is a concern.

Specifications
  • Current: 0.5A
  • Voltage: 50V
  • Contact Plating: Gold
  • Contact Resistance: 40 milliohms max.
  • Insulation Resistance: 50 Megohms min.
  • Dielectric Strength: 125V AC
  • Flammability: UL 94V-0
Features Benefits
    Double bottom contact
Ensures a clean mating interface for superior contact reliability
FPC ear-tab locking feature
Cable alignment, high retention force and easy actuation
Easy-On™ actuator design
Facilitates cable insertion
Vacuum pick-and-place area on top of housing
Easier board assembly and cost savings versus separate pick-and-place tape
Click sound when engaging actuator
Extra mating assurance

Part Number
Circuits Datasheets Height Width
538-502790-3091
30 2.50mm
(.098")
5.30mm
(.290")
538-502790-4091
40
538-502790-5091
50
538-502790-6091
60
538-502790-6491
64
538-502790-8091
80
ASSOCIATED PRODUCT

Molex's 0.5mm FPC Dual Contact Connectors, Series 503480, eliminates the need to source a top and bottom type connector when routing FPC to parallel boards. It also features a BackFlip™ actuator to provide easy cable insertion and high upward pull force.

Learn More

View All Molex 0.5mm FPC Dual Contact Connectors








  • Molex
  • Interconnects|SMT Connectors & FFC/FPC