United States United States
Please confirm your currency selection:



The interface for SuperSpeed-
up to
5 Gbps data rate!


Amphenol Commercial
USB 3.0 SuperSpeed

Amphenol Commercial ´s Universal Serial Bus ( USB ) GSB3 Series 3.0 SuperSpeed 5Gbps Connectors feature the newest technology over Hi-Speed USB . This major improvement in USB technology provides additional connectivity bandwidth for increasingly sophisticated peripherals that require more power, yet USB 3.0 remains backward compatible with USB 2.0 . The USB 3.0 connector retains the same rectangular shape and will improve performance of devices that are currently taxed using 2.0, such as external hard drives, high res webcams, video surveillance, and Blue-Ray drives. In addition to higher data rates, the Amphenol Commercial USB 3.0 SuperSpeed 5Gbps Connectors offer improved interaction between devices and the host computer by providing more power when needed and less power when not needed.

Amphenol Commercial USB 3.0 Type A Receptacle

NEW!
USB 3.0 Type A Stacked Receptacle
Stacked , Right Angle, Standard,DIP type, Through hole
New! Amphenol USB 3.0 Type A Receptacle


View Product Detail

Datasheet


Electrical Properties

  • Voltage Rating: 30V AC
  • Current Rating:
    • Pin 1 & Pin 4: 1,8A
    • Other pins: 0,25A
  • Contact Resistance:
    • Pin 1 & Pin 4: 30mΩ Maxi.
    • Other pins: 50mΩ Maxi.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ Mini.
  • Differential Impedance: 90Ω ±15Ω
Mechanical Properties
  • Housing: High temperature plastic material UL 94V-0 rated
  • Contact: Copper Alloy
  • Shell: Copper Alloy or Stainless Steel
  • Insertion Force: 35.0N Maxi.
  • Extraction Force: 8.0N Mini.

USB 3.0 Type A Receptacle
Right Angle, Through Hole, Standard Type
Amphenol USB 3.0 Type A Receptacle


View Product Detail

Datasheet



    Features and Benefits
  • Fully compliant with USB 2.0 & 3.0 specification
  • 5 metal friction lock grounding fingers and Polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and Halogen-free solution
  • Full metal shielding for EMI / RFI / ESD protection
Electrical Properties
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
    Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Mechanical Properties
  • 35.0N max. insertion force
  • 8.0N min. extraction force
  • 1500 cycles min. standard durability class
  • 5000 cycles min. high durability class
Physical Material
  • Housing & Spacer: 94V-0 high temperature thermoplastic with 30% GF, blue color (Pantone 300C)
  • Terminal: Phosphor Bronze
  • Shell: Copper Alloy

Amphenol Commercial USB 3.0 Type B Receptacle

USB 3.0 Type B Receptacle
Right Angle, Through Hole, Standard Type



View Product Detail

Datasheet


    Features and Benefits
  • Fully compliant with USB 2.0 & 3.0 specification
  • 2 metal Friction lock grounding fingers and Polarization plastic design ensure plug retention
  • Rugged gold-plated leaf contact withstands up to 5000 cycles
  • High temperature plastic for SMT process and Halogen-free solution
  • Full metal shielding for EMI / RFI / ESD protection
Electrical Properties
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Mechanical Properties
  • 35.0N max. insertion force
  • 8.0N min. extraction force
  • 1500 cycles min. standard durability class
  • 5000 cycles min. high durability class
Physical Material
  • Housing: 94V-0 high temperature thermoplastic with 30% GF, blue color (Pantone 300C)
  • Space: 94V-0 high temperature thermoplastic with glass-filled black color
  • Terminal: Phosphor Bronze
  • Shell: Copper Alloy

Amphenol Commercial USB 3.0 Type A Plug

NEW!
USB 3.0 Type A Plug
Cable Type, overmold , 1.8A
New! Amphenol USB 3.0 Type A Plug
Buy Amphenol Commercial USB 3.0 Type B Plug Cable Type

View Product Detail

Datasheet

Electrical Properties
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Mechanical Properties
  • Housing: High temperature plastic material UL 94V-0 rated
  • Contact: Copper Alloy
  • Shell: Copper Alloy or Stainless Steel
  • Insertion Force: 30.0N Maxi.
  • Extraction Force: 8.0N Mini.
NEW!
USB 3.0 Type A Plug
Standard Type, Right Angle, SMT
New! Amphenol USB 3.0 Type A Plug


View Product Detail

Datasheet

Electrical Properties
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Mechanical Properties
  • Housing: High temperature plastic material UL 94V-0 rated
  • Contact: Copper Alloy
  • Shell: Copper Alloy or Stainless Steel
  • Insertion Force: 30.0N Maxi.
  • Extraction Force: 8.0N Mini.

Amphenol Commercial USB 3.0 Type B Plug

NEW!
USB 3.0 Type B Plug
9 position , 1.8A
New! Amphenol USB 3.0 Type B Plug


View Product Detail

Datasheet

Electrical Properties
  • Voltage: 30.0 VA
  • Current: Pin 1 & Pin 4 - 1.8A, other pins - 0.25A min.
  • Contact Resistance: Pin 1 & pin 4 - 30mΩ max, other pins - 50mΩ max.
  • Dielectric Withstanding Voltage: 100 VAC
  • Insulation Resistance: 100MΩ min.
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)
Mechanical Properties
  • Housing: High temperature plastic material UL 94V-0 rated
  • Contact: Copper Alloy
  • Shell: Copper Alloy or Stainless Steel
  • Insertion Force: 30.0N Maxi.
  • Extraction Force: 8.0N Mini.

Amphenol Commercial USB 3.0 Micro-B Receptacle

USB 3.0 Micro-B Receptacle
0.65mm Pitch, Right Angle, SMT, Standard Type
Amphenol Commercial USB 3.0 Micro-B Receptacle


View Product Detail

Datasheet


Features and Benefits
  • Micro-USB (USB3.0) standard compliance
  • Small size offers real estate savings
  • Durable more than mini-USB
  • Stable signal transmission
  • Materials use for lead-free reflow process, Halogen-free, and RoHS
  • 6 soldered pads at shell ensure no damage when peel strength of 150N Min is applied or when wrenching strength of 25N Max is applied

Electrical Properties
  • Voltage: 30.0 VAC
  • Current: Other pins - 0.25A min, pin 1 & pin 5 - 1.8A, signal pin - 1A (USB2.0)
  • Contact Resistance: Pin 1 & pin 5 - 30mΩ max, other pins - 50mΩ max.
  • Withstanding Voltage: 100 VAC / 1 min.
  • Insulation Resistance: 100MΩ min.
  • Operating Temperature: -20ºC to +60C
  • Impedance: 90Ω +/-15Ω @ 50 ps rise time (20%-80%)

Mechanical Properties
  • 35N max. insertion force
  • 8N min. after 10,000 cycle withdrawal force
  • 10,000 cycles min. durability
  • Tape & Reel packaging

Physical Material
  • Housing: UL 94V-0 high temperature thermoplastic, black
  • Contact: Phosphor Bronze
  • Shell: Stainless Steel
  • Contact Plating: Gold Flash overall, contact are - 30µ" Gold
  • Shell Plating: plated Gold at the soldered pad area



  • Amphenol
  • Interconnects|Connector-I/O|USB