|
|
|
| PC104 and
PC104 Plus Connectors |
|
|
|
|
3M designed the PC104 and PC104 Plus Connectors to meet the specifications of PC/104 Embedded-PC Modules in Embedded Systems Applications. 3M offers the PC104 8-bit J1/P1 and 16-bit J2/P2 Connectors in both stack-through and non-stack-through versions with solder tail termination. The PC104 Plus Connectors offering
incorporates the PCI bus within the PCI/104 form factor, and includes
the J3/P3 32-bit non-stack-through module with solder tail termination
and the stack-through module with press-fit tail termination. The
stack-through design meets the compact space requirements of embedded applications and
provides rugged performance against shock and vibration. In addition,
the self-stacking bus eliminates the need, cost, and bulk of backplanes and card cages while the relaxed bus drive (6 mA) lowers power consumption (to 1-2 watts per module) and minimizes component count.
|
|
Features
-
Standard PC104 pin-and-socket connectors
-
Simple contact design to accommodate many standoff heights
-
Compact form factor and stacked design to meet tight space requirements of embedded applications
-
Self-stacking bus eliminates the need, cost and bulk of backplanes and card cages
-
Relaxed bus drive (6 mA) lowers power consumption (to 1-2 watts per module) and minimizes component count
-
Stack-through design is more rugged against shock and vibration effects
-
Available in solder tail
Applications
-
Industrial control and factory automation
-
Military/aerospace
-
Medical
-
Transportation
-
Gaming
PC/104 J1/P1, J2/P2, J3/P3 Diagrams
|
J1/P1 Connector
|
J2/P2 Connector
|
J3/P3 Connector
|
Module Type
|
8-bit (ISA PC/AT)
|
16-bit (ISA PC/AT)
|
32-bit (PCI bus)
|
|
Bus Architecture
|
8-bit (ISA PC/AT)
|
16-bit (ISA PC/AT)
|
32-bit (PCI bus)
|
Description
|
2 rows of 40 pins - 0.100"
(2.54 mm) pitch
|
2 rows of 64 pins - 0.100"
(2.54 mm) pitch
|
4 rows of 120 pins -
(2.00) mm pitch
|
Options
|
Stack-through and
non-stack-through
|
Stack-through and
non-stack-through
|
Stack-through and
non-stack-through
|
Electrical Specifications
-
Current Rating: 3 AMPS
-
Insulation Resistance: 5,000 Megaohms Min.
-
Contact Resistance: 20 Milliohms Max.
-
Withstanding Voltage: 1000 Vac
Physical Specifications
-
Contacts: Phosphor bronze
-
Housings: Polyester Nylon-6T (UL 94V-0)
Environmental Specifications
-
Operating Temperature: -40°C to +105°C (+85°C for bus compatible version)
-
Max Processing Temp:
-
230°C for 60 seconds
-
260°C for 10 seconds
|
|
PC104
Featuring a simple contact design to accommodate many standoff heights,
3M's PC104
offering includes standard PC104 pin-and-socket connectors with rugged and reliable 64- and 40-contact male/female headers. The 2.54mm pitch
PC104 Connectors
are available as primary connectors specified by PC/104: 8-bit J1/P1 and 16-bit J2/P2 in both stack-through and non-stack-through options.
Features
-
2.54mm pitch PC104 connectors
-
Rugged and reliable 64- and 40-contact male/female headers
-
Simple contact design to accommodate many standoff heights
|

View Products List

|
|
Part Number
|
Number of Contacts
|
Pitch
|
Standoff Height
|
Termination Style
|
Version
|
|
4P01-2A02-DA
|
40-Pin
|
2.54mm
|
11.3 to 19 mm
|
Solder Tail
|
Non-stack-through
|
|
4P01-2D02-DA
|
40-Pin
|
2.54mm
|
11.3 to 19 mm
|
Solder Tail
|
Stack-through
|
|
4P02-2A02-DA
|
64-Pin
|
2.54mm
|
11.3 to 19 mm
|
Solder Tail
|
Non-stack-through
|
|
4P02-2D02-DA
|
64-Pin
|
2.54mm
|
11.3 to 19 mm
|
Solder Tail
|
Stack-through
|
PC104 Plus
|
3M's PC104 Plus Connectors
incorporate the PCI bus within the PCI/104 form factor. The offering includes standard PC104 pin-and-socket connectors with rugged and reliable 120-contact male/female headers. The 2.54mm pitch
PC104 Connectors
are available as primary connectors specified by J3/P3 32-bit non-stack-through module with solder tail termination and the stack-through module with press-fit tail termination.
Features
-
Connector for PC104 applications with support for PCI bus
-
2mm pitch connectors for high density applications
-
Available in press-fit and solder tail
-
Rugged and reliable 120-contact male/female headers
|

View Products List
|
|
Part Number
|
Number of Contacts
|
Pitch
|
Termination Style
|
Version
|
|
5P03-2012-DA
|
120-Pin
|
2.00mm
|
Solder Tail
|
Non-stack-through
|
|
5P03-2021-DA
|
120-Pin
|
2.00mm
|
Press Fit
|
Stack-through |
|
|
|
|