WE-PMI High Current Power InductorsWurth Electronics WE-PMI High Current Power Inductors are SMD multilayer inductors suitable for applications for high currents up to 2.5A. With magnetically shielded construction, the WE-PMI series has no crosstalk. Available in 1008 case size (0.10 x 0.08 x 0.04 x 0.02"), the Wurth Electronics WE-PMI High Current Power Inductors operate within a temperature range of -40ºC to +125ºC.
Features
- Compact multilayer type
- 1008 package (0.10 x 0.08 x 0.04 x 0.02")
- Suitable for applications with high currents up to 2.5 A
- DCR values below 0.2 Ω
- Magnetically shielded construction: No crosstalk
- Operating temperature: -40 °C to +125 °C
- Recommended soldering profile: Reflow
- Available in two different types
Applications
- DC/DC converters
- PDAs
- Digital cameras
- Portable devices
|