United States United States
Please confirm your currency selection:


WE-PDF SMD Shielded Power Inductors

Up to 150ºC

Wurth Electronics WE-PDF SMD Shielded Power Inductors are suitable for high frequency switching regulators. With magnetic shielding, the flat-wire coil WE-PDF series offers a low leakage field and lower losses at high frequency ranges. Available in 1064 case size (0.40 x 0.40 x 0.25 x 0.12 x 0.27"), the Wurth Electronics WE-PDF SMD Shielded Power Inductors operate within an advanced temperature range of -40ºC to +150ºC.

Features
  • 1064 package (0.40 x 0.40 x 0.25 x 0.12 x 0.27")
  • NiZn core material
  • Low self-losses
  • High saturation current
  • High Self Resonance Frequency
  • Reflow solder recommended
Applications
  • High frequency switching regulators
Part Number Inductance (uH) Max DC Current (mA) Isat(A) Max DC Resistance (Ω) Max DC Typ. Resistance (Ω) Self Resonant Frequency (MHz)
7447798022 0.22 10.3 30 0.007 0.0062 380
7447798050 0.5 9.5 23 0.0075 0.0066 180
7447798110 1.1 9.3 16 0.0086 0.0076 115
7447798180 1.8 9 12.8 0.0096 0.0085 78
7447798250 2.5 8.6 10.1 0.0103 0.0091 61
7447798360 3.6 7.9 8.6 0.0111 0.0098 49
7447798470 4.7 7.5 7.6 0.0132 0.0117 42
7447798620 6.2 7 6.7 0.0147 0.013 40
7447798720 7.2 6.5 6 0.018 0.0159 34
7447798910 9.1 6.2 5.6 0.0194 0.0172 30
7447798111 11 5.8 5.1 0.0214 0.0189 27
7447798131 13 5.2 4.5 0.0271 0.024 25
7447798151 15 4.9 4.25 0.0289 0.0256 22
7447798181 18 4.7 4 0.0311 0.0275 20
7447798221 22 4.1 3.75 0.0402 0.0356 18
7447798241 24 4 3.55 0.0429 0.038 17
7447798271 27 3.9 3.4 0.0458 0.0405 16
7447798301 30 3.7 3.1 0.0492 0.0435 14
  • Wurth Electronics
  • Passive Components|Inductors