|
|
 |
|
WE-PD Shielded Power InductorsWurth Electronics WE-PD SMD Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40ºC and +125ºC and a reflow solder is recommended. Because of the one-piece construction, the WE-PD Inductors are more suitable for high vibration or shock applications. See WE-PD Shielded Power Inductors Design Kits
|
Features
- Magnetic shielding results in a low leakage field
- Case sizes 7332, 7345, 1260, 1280, 1210
- Highest possible current loading for SMD Inductors
Applications
- Switching regulators with low operating voltages or with extremely high efficiency (>85%)
- Computers, laptops
- Mobile phones, pages
- DC/DC converters
- Graphics cards
- One-piece construction makes them suitable for high vibration or shock applications
|
|
|