United States United States
Please confirm your currency selection:


WE-CNSW High Frequency
Common Mode Line Filters


Wurth Electronics WE-CNSW High Frequency Common Mode Line Filters are SMD inductors offering high common mode suppression at high frequencies.


Features
  • 1Case sizes 0805 and 0603
  • Reflow solder profile recommended
  • -40ºC to +105ºC (+125ºC for 0805)
  • Current compensated data line filter (0805)
  • Coil Ratio - 2
Applications
  • USB 3.0, USB 2.0
  • HDMI, LVDS
  • High speed data lines
  • IEEE 1394
  • LAN
  • Common mode noise sources
Part Number Z (Ω) Max DC Current
(mA)
Max DC
Resistance (Ω)
UT UR Application
744233670 67 320 0.24 125 V DC 50 V DC USB 3.0
744233900 90 280 0.3 125 V DC 50 V DC HDMI
744233121 120 280 0.3 125 V DC 50 V DC LVDS/ USB 2.0
744230220 22 800 0.08 125 V DC 50 V DC High Speed Data Lines
744230450 45 650 0.11 125 V DC 50 V DC High Speed Data Lines
744230900 90 550 0.145 125 V DC 50 V DC USB 2.0
744230121 120 450 0.175 125 V DC 50 V DC IEEE 1394 / Firewire 400 Mbps
744230181 180 400 0.21 125 V DC 50 V DC IEEE 1394 / Firewire 400 Mbps
744230251 250 350 0.28 125 V DC 50 V DC High Speed Data Lines
  • Wurth Electronics
  • Passive Components|Inductors