United States United States
Please confirm your currency selection:


Vishay IHLP6767 Inductors

Vishay IHLP 6767 Series
Low Profile, High Current Inductors

The Vishay / Dale IHLP 6767 Series Low Profile , High Current Inductors feature a shielded construction with a frequency range from 2.0MHz to 750kHz that handles high transient current spikes without saturation. The Vishay / Dale IHLP 6767 Series Low Profile, High Current Inductors have the lowest DCR/µH in this package size. Due to the composite construction, the inductors have ultra low buzz noise. RoHS compliant to directive 2002/95/EC. Also available now is the IHLP 6767GZ-51 Series that offers a high temperature rating up to 155ºC.


Vishay IHLP6767 Inductors
Features
  • Shielded Construction
  • Frequency ranges of 2.0MHz or 750kHz
  • Lowest DCR/µH in this package size
  • Handles high transient current spikes without saturation
  • Saturation and inductance extremely stable over temperature
  • Ultra low buzz noise, due to composite construction
  • Compliant to RoHS directive 2002/95/EC
  • 100% lead (Pb)-free

IHLP Inductor Loss Calculator Tool
Vishay's new " IHLP Core Loss Calculator " is a free tool that assists designers in selecting the proper IHLP inductor based on the operating conditions of their circuit.
Applications
  • Desktop / server application / PDA / notebook
  • Using IHLPs in Automotive Applications
  • High current buck and boost converters
  • Low profile, high current power supplies
  • DC/DC converters in distributed power systems
  • DC/DC converters for field programmable gate arrays (FPGAs)
  • High current noise filter
  • High current POL converters
  • Battery-powered devices with low height requirements, 4.0mm to 7.0mm
  • Graphics cards

IHLP-6767GZ-01

Datasheet

IHLP-6767GZ-01 Dimensions
in inches [millimeters]


IHLP-6767GZ-01
Frequency range up to 2.0MHz


IHLP-6767GZ-11

Datasheet

IHLP-6767GZ-11 Dimensions
in inches [millimeters]
IHLP-6767GZ-11
Frequency range up to 750kHz


IHLP-6767DZ-01

Datasheet

IHLP-6767DZ-01 Dimensions
in inches [millimeters]


IHLP-6767DZ-01
Frequency range up to 2.0 MHz

IHLP-6767GZ-51

Datasheet

IHLP-6767GZ-51 Dimensions in inches [millimeters]



View all Vishay Super 12
IHLP-6767GZ-51
Frequency range up to 750 kHz





  • Vishay
  • Passive Components|Inductors