United States United States
Please confirm your currency selection:


Vishay/Dale IFSC Series Low Profile, High Current Inductors

Vishay/Dale IFSC Series Inductors

The IFSC Series Low Profile, High Current Inductors from Vishay/Dale offer an ultra-low profile, shielded construction, inductance tolerance of ±20%, operating temperature range of -55ºC to +125ºC, and frequency range up to 5.0 MHz. Vishay's RoHS-compliant IFSC Series inductors are capable of handling high transient current spikes without saturation.

FEATURES
  • Shielded Construction
  • Ultra-low profile
  • Inductance tolerance of ±20%
  • Frequency range up to 5.0 MHz
  • Handles high transient current spikes without saturation
  • RoHS compliant
APPLICATIONS
  • PDA/notebook/desktop/server applications
  • High current POL converters
  • Low profile, high current power supplies
  • DC/DC converters in distributed power systems
  • DC/DC converter for field programmable gate array (FPGA)

PACKAGE SIZES:



Part Number
L0
Inductance Value (uH)
±20% AT 100kHz,
0.25 V, 0 A

DCR MAX.
25ºC (mΩ)


Heat Rating Current
DC Typ.
Typ. (A) (3)


Saturation Current
DC Typ. (A)(4)

IFSC0806AZER1R0M01
1 115 1.60 1.88
IFSC0806AZER1R5M01 1.5 172 1.40 1.63
IFSC0806AZER2R2M01 2.2 236 1.30 1.40
IFSC0806AZER3R3M01 3.3 297 1.05 1.00
IFSC0806AZER4R7M01 4.7 398 0.90 0.85
IFSC0806AZER6R8M01 6.8 748 0.60 0.80
IFSC0806AZER100M01 10 1330 0.45 0.62
IFSC0806AZER220M01 22 2840 0.30 0.43
Notes:
(3) DC current (A) that will cause an approximate ΔT of 40ºC.
(4) DC current (A) that will cause L0 to drop approximately 30%.

Datasheet

DIMENSIONS in inches (millimeters)



Part Number
L0
Inductance
Value (uH)
±20% AT 100kHz,
0.25 V, 0 A

DCR Max.
25ºC (mΩ)


Heat Rating Current
DC Typ. (A)(3)


Saturation Current
DC Typ. (A)(4)

IFSC1008ABERR47M01 0.47 29 3.70 3.90
IFSC1008ABER1R0M01
1 43 2.60 2.70
IFSC1008ABER1R5M01
1.5 72 2.20 2.30
IFSC1008ABER2R2M01
2.2 90 1.85 2.15
IFSC1008ABER3R3M01 3.3 155 1.45 1.70
IFSC1008ABER4R7M01
4.7 212 1.20 1.50
IFSC1008ABER6R0M01
6 288 1.10 1.35
IFSC1008ABER6R8M01
6.8 370 1.00 1.15
IFSC1008ABER100M01
10 410 0.75 0.85
IFSC1008ABER220M01
22 1050 0.50 0.56
Notes:
(3) DC current (A) that will cause an approximate ΔT of 40ºC.
(4) DC current (A) that will cause cause L0 to drop approximately 30%.

Datasheet

DIMENSIONS in inches (millimeters):




Part Number
L0
Inductance
Value (uH)
20% AT 100kHz
0.25 V, 0 A

DCR Max.
25ºC
(mΩ)


Heat Rating Current
DC Typ. (A)(3)


Saturation Current
DC Typ. (A)(4)

IFSC1111AZER1R0M01
168
2.00 1.50
IFSC1111AZER1R5M01
1.5
75 1.45 1.35
IFSC1111ABER2R2M01
2.2
105 1.30 1.10
IFSC1111AZER2R2M01
2.2 105
1.30 1.10
IFSC1111ABER3R3M013.3 150 1.20 0.90
IFSC1111AZER3R3M01
3.3 150 1.20 0.90
IFSC1111ABER4R7M01
4.7 200 1.00 0.75
IFSC1111AZER4R7M01
4.7 200 1.00 0.75
IFSC1111ABER6R8M016.8 230 0.90 0.65
IFSC1111AZER6R8M01
6.8
230 0.90 0.65
IFSC1111ABER100M01
10
340 0.80 0.52
IFSC1111AZER100M01
10
340 0.80 0.52
IFSC1111AZER150M01
15
570 0.65 0.40
IFSC1111ABER220M01
22
750 0.50 0.35
IFSC1111AZER220M01
22 750 0.50 0.35
IFSC1111AZER330M01
33
1250 0.40 0.30
IFSC1111AZER470M01
47
2050 0.35 0.235

Notes:
(3) DC current (A) that will cause an approximate ΔT of 40ºC.
(4) DC current (A) that will cause L0 to drop approximately 30%.

Datasheet

DIMENSIONS in inches (millimeters):





Part Number
L0
Inductance
Value (uH)
±20% AT 100kHz,
0.25 V, 0 A

DCR MAX.
25ºC (mΩ)


Heat Rating Current
DC Typ. (A)(3)


Saturation Current
DC Typ. (A)(4)

IFSC1515AHERR56M01
0.56 22 5.40 5.50
IFSC1515AHER1R0M011
25 3.80 3.80
IFSC1515AHER1R2M01
1.2 30 3.60 3.60
IFSC1515AHER2R2M01
2.2 45 3.00 3.00
IFSC1515AHER3R3M01
3.3 56 2.70 2.40
IFSC1515AHER4R7M01
4.7
90 2.20 2.00
IFSC1515AHER6R8M01
6.8 115 1.90 1.50
IFSC1515AHER8R2M01
8.2 132 1.40 1.40
IFSC1515AHER100M01
10 170 1.30 1.30
IFSC1515AHER150M01
15 222 1.25 1.00
IFSC1515AHER220M01
22
315 1.20 0.83
IFSC1515AHER330M0133 486 0.90 0.68
IFSC1515AHER470M01
47 594 0.80 0.56
Notes:
(3) DC current (A) that will cause an approximate ΔT of 40ºC.
(4) DC current (A) that will cause L0 to drop approximately 30%.

Datasheet

DIMENSIONS in inches (millimeters):

  • Vishay
  • Passive Components|Inductors