|
The
Bourns SRU Series
features a unique
octagonal
shape that delivers higher ratings at the same size as traditional square, round, or oval
inductors
. These
octagonal inductors
can be scaled in terms of
inductance
and
current rating
without changing the footprint, only the height of the device changes. Available in sizes from 2mm to 10mm, the
Bourns SRU
series is comprised of 23 models with body heights from 0.9mm to 6.3mm. The
Bourns SRU Series
of
Octagonal Shielded Power Inductors
are ideal for input/output of
DC
-
DC converters
and power supplies for portable communication equipment, camcorders, LCD TVs, and car radios. Available in a wide variety of inductance ranges, sizes, and voltages, the
Bourns SRU Series Octagonal Shielded Power Inductors
are RoHS compliant and Lead-free
surface mount inductors
that are resistant to soldering heat of 260ºC for 10 sec.
Inductor Kits
are available for most series.
|