United States United States
Please confirm your currency selection:


HSC Series High Accuracy
TruStability® Pressure Sensors

Honeywell ´s HSC Series TruStability®Pressure Sensors measure absolute, differential, and gauge pressures. The TruStability ® HSC Series Pressure Sensors are comprised of piezoresistive silicon and offer ratiometric output for reading pressure over the specified full scale pressure span and temperature range and measures pressure ranges from 60 mbar to 10 bar (1 psi to 150 psi). Honeywell 's high accuracy HSC Series features analog/digital output with ±1% total error band, and SMT and DIP. The sensors are used for a wide range of medical and industrial applications, and although they were originally intended for use with non-corrosive, non-ionic gases such as air and other dry gases (meet ISO 9001), a new Liquid Media Option is now available that allows one port of the sensor to be used with condensing humidity and non-corrosive liquid media such as de-ionized water, eliminating the burden and expense of the end user having to protect the sensor from this type of media. Ultra-Low Pressure Sensors are now available with sensing performance of±2.5 mbar to ±40 mbar (±1 in H2O to ±30 in H2O).

Honeywell High Accuracy HSC Series Pressure Sensors













View Products List

Features
  • Low operating voltage
  • Extremely low power consumption
  • Ratiometric 12-bit analog output
  • RoHS compliant
  • Virtually insensitive to mounting orientation
  • Internal diagnostic functions increase system reliability
  • Available with I 2 C and SPI digital output, and in SMT and DIP packages
  • Absolute, differential, gage, and compound types
  • Pressure ranges from 60 mbar to 10 bar
  • ±1% Total Error Band, Digital Output, SMT and DIP
  • Miniature 10 mm x 10 mm (0.39 in x 0.39 in) package
  • Precision ASIC conditioning and temperature compensated over 0ºC to 50ºC (32ºF to 122ºF) temperature range
Applications
  • Medical
    • Airflow monitors
    • Anesthesia machines
    • Blood analysis machines
    • Gas chromatography
    • Gas flow instrumentation
    • Kidney dialysis machines
    • Oxygen concentrators
    • Pneumatic controls
    • Respiratory machines
    • Sleep apnea equipment
    • Ventilators
  • Industrial
    • Barometry
    • Flow calibrators
    • HVAC
    • Life sciences
Honeywell TruStability®Sensor Video

Unable to view this video? Click to send a link to another source.
Additional Resources:
Datasheet
Line Guide
Liquid Media Option
Reference Designs
Product Training





Need Standard Accuracy with Analog Output?
±2% Total Error Band

Honeywell TruStability® SSC Series




Interactive Reference Designs
Click each area for parts list




View the Honeywell HSC Product List View the Microchip MCP3201 Product List View the Microchip PIC16C6 Product List View the Honeywell HSC Product List View the Honeywell HSC Product List VIew the Microchip PIC16C6 Product List
  • Honeywell Sensing & Control
  • Industrial|Medical|Sensing
  • Sensors